Overview of SG2525AN by STMicroelectronics
The SG2525AN, manufactured by STMicroelectronics, is a voltage mode pulse width modulation (PWM) controller capable of handling frequencies up to 500kHz and input voltages from 8 V to 35 V. Encased in a plastic, dual-in-line package (DIP-16), this component is designed for a wide array of power circuits, particularly in Switching Regulator or Controllers. It utilizes bipolar technology, operates within a temperature range of -25°C to 85°C, and supports push-pull configurations. Its control technique, voltage-mode pulse-width modulation (PWM), along with a maximum output current of 0.5 A, makes it a flexible solution for controlling power. Noteworthy is its compliance with RoHS, and its packaging is seasoned with nickel/palladium/gold (Ni/Pd/Au) terminal finishes. Its current factory lead time is 32 weeks and 4 days, indicating its demand and production status as of the current writing.
Industry Applications for SG2525AN
The variety of features offered by the SG2525AN lends it to diverse applications across several industries. Its primary roles include power management and control within complex electronic systems. Here are some potential applications for the SG2525AN:
- Consumer Electronics: Devices such as power supplies for personal computers, gaming consoles, and home entertainment systems might utilize the SG2525AN for its efficient PWM control, ensuring a stable power supply.
- Energy and Power Systems: For high-frequency switch mode power supplies (SMPS), including those used in uninterruptible power supplies (UPS) and inverter systems, the SG2525AN potentially offers the required control and efficiency. Its ability to handle varying input voltages and its robust temperature operating range make it suitable for such applications.
- Renewable Energy: In implementations like solar inverters or wind turbine power management systems, the SG2525AN might be used for its ability to provide stable PWM control necessary for maximizing power conversion efficiency. Its high switching frequency capability ensures more compact and efficient designs.
- Industrial Automation: Power systems within automated manufacturing lines, robots, and control units could benefit from the precise power regulation and PWM control offered by this component.
Note: These potential industry applications are conceptually or illustratively based and require comprehensive verification by engineering design teams to ensure full compliance with industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor market, designing and manufacturing a wide range of electronic components. Their products serve the full spectrum of electronic applications, including Power Circuits, with a particular focus on Switching Regulator or Controllers. The company is known for its innovation in power management and energy-saving technologies. The SG2525AN is part of STMicroelectronics’ broader commitment to providing efficient, robust solutions for manipulating electrical power across various applications. STMicroelectronics produces a variety of similar parts to the SG2525AN, catering to the diverse needs of power management in electronics.
Where to Find SG2525AN by STMicroelectronics
For those looking to source the SG2525AN, findchips.com is a reliable resource for comparing availability and pricing from various distributors. Alongside specific parts like the SG2525AN, the site also allows users to explore alternate parts from STMicroelectronics or other manufacturers under the Switching Regulator or Controllers category. Historically, the SG2525AN has been available from distributors such as ComSIT Europe, Ameya Holding Limited, Bristol Electronics, and TME. However, stock levels and pricing are subject to change, thus requiring a visit to findchips.com to get the latest information.