CC0201KRX5R6BB104 by YAGEO Corporation

Overview of CC0201KRX5R6BB104 by YAGEO Corporation

The CC0201KRX5R6BB104 is a general-purpose Multilayer Ceramic Capacitor (MLCC) manufactured by YAGEO Corporation. This chip capacitor features a capacitance of 0.1 µF with a rated DC voltage (URdc) of 10 V and tolerances of ±10%. The part operates efficiently across a wide temperature range from -55ºC to +85ºC, making it suitable for a variety of environmental conditions. It is designed within the 0201 (0603 metric) package, making it one of the smallest available capacitors, with dimensions of 0.6 mm in length, 0.3 mm in width, and 0.3 mm in height, enabling highly compact circuit designs.

Constructed with a dielectric material based on X5R characteristics, it offers stable electrical characteristics within a temperature coefficient of 15% ppm/°C. The capacitor’s surface mount technology (SMT) enables efficient assembly processes, and it is provided in a 7″ reel paper tape packaging for automated pick-and-place manufacturing. The termination finish is matte tin over nickel which is conducive to reliable soldering and long-term attachment integrity. Considering its RoHS and REACH compliance, it meets contemporary requirements for environmentally safe components.

Industry Applications for CC0201KRX5R6BB104

The versatility and specifications of CC0201KRX5R6BB104 potentially make it applicable across a broad spectrum of industries. Though specific uses would require engineering analysis and verification to ensure compatibility and compliance with industry standards, possible applications might include:

  • Energy and Power Systems: In power management circuits where stability across varying temperatures is essential, potentially in power distribution networks for filtering, coupling, and decoupling applications.
  • Transportation and Logistics: This component might find its use in control systems and navigation for transportation infrastructure, offering reliable performance in environments experiencing temperature fluctuations.
  • Renewable Energy: Within the renewable energy sector, such capacitors could be used in inverters, converters, and energy storage systems, where durability and temperature resilience are needed.
  • Note: These potential industry applications are conceptual in nature, illustrating the broad utility of the CC0201KRX5R6BB104 capacitor. Engineering and design teams should conduct thorough analyses to ensure adherence to specific application requirements and industry standards before incorporation into any design.

This emphasis on a diverse range of applications highlights the multifaceted utility of Ceramic Capacitors like the CC0201KRX5R6BB104 in various sectors, demonstrating their role as fundamental components in modern electronics. However, it’s vital for design teams to evaluate individual application requirements to ensure optimal component selection.

About YAGEO Corporation

YAGEO Corporation is a key player in the manufacture of a wide range of electronic components, with a particular emphasis on passive components such as resistors, capacitors, and inductors. Within the realm of capacitors, YAGEO specializes in producing Ceramic Capacitors, offering a broad spectrum of products designed to meet the needs of various applications. The company’s product lineup includes capacitors that are suitable for general-purpose use, as well as those designed to meet the specific needs of high-frequency, high-voltage, and automotive applications, among others.

YAGEO has established a strong reputation for quality, reliability, and innovation in the capacitor market. The CC0201KRX5R6BB104 is an example of YAGEO’s commitment to providing components that offer reliability and performance, while also meeting environmental standards for manufacturing and materials. By continually advancing its technology and maintaining rigorous quality controls, YAGEO ensures that its capacitors remain compatible with emerging designs and manufacturing standards.

Where to Find CC0201KRX5R6BB104 by YAGEO Corporation

For technical engineering or procurement professionals looking to incorporate the CC0201KRX5R6BB104 into their designs or products, our website findchips.com offers an efficient way to research and procure this part. By visiting findchips.com, users can compare real-time pricing and availability for CC0201KRX5R6BB104 from multiple distributors.

In the past, distributors such as Ozdisan Elektronik, New Advantage Corporation, Avnet Abacus, and DigiKey have stocked this component. However, to get the most current stock levels and the best pricing information, it is recommended to check findchips.com directly. Additionally, for those seeking alternative parts or similar components offered by YAGEO Corporation or other manufacturers, the Ceramic Capacitors section on findchips.com can serve as a valuable resource.

Compare pricing for CC0201KRX5R6BB104 and other Ceramic Capacitors / Capacitors at findchips.com