Overview of B340-13-F by Diodes Incorporated
The B340-13-F is a Schottky Rectifier designed for applications requiring low power loss and high efficiency. Manufactured by Diodes Incorporated, this rectifier is built in a compact SMC (DO-214AB) package, featuring a single rectifying element. It is designed to handle a repetitive peak reverse voltage of 40V and an average forward current of 3A, with a maximum forward voltage drop of 500mV. This component supports a forward surge current of 100A, catering to applications that require efficient and reliable low power dissipation.
Diodes Incorporated has designed the B340-13-F with several key features, including its ability to function as a free-wheeling diode, contributing to its low power loss and efficiency enhancement attributes. It comes in a plastic, green, 2-pin package, signifying its compliance with RoHS environmental standards. Furthermore, it operates within a wide temperature range of -55°C to +150°C, accommodating a variety of environmental conditions. The B340-13-F is encapsulated in a plastic/epoxy body material, highlighting its durability and resistance to physical stress.
Industry Applications for B340-13-F
The B340-13-F rectifier by Diodes Incorporated is well-suited for a range of industry applications where low power loss and high efficiency are required. Its design and electrical characteristics make it an ideal choice for several use cases:
- Power Supply Units (PSUs): The rectifier might be utilized in the design of power supplies for computers, televisions, and other electronic appliances, providing efficient conversion of AC to DC with minimal power loss.
- Solar Power Systems: In solar inverters, it could potentially serve as a bypass or blocking diode, ensuring that power flows in the desired direction while enhancing the overall efficiency of the solar power system.
- Automotive Applications: It might find potential use in automotive electronic systems, such as power regulators and alternators, where efficient power conversion is critical.
- High-Frequency Rectification: Due to its Schottky nature, this component could be advantageous in high-frequency applications, including switching power supplies, where fast switching and low forward voltage drop are beneficial.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading manufacturer in the global semiconductor market, renowned for its broad range of products including diodes, rectifiers, transistors, and more. In the realm of Rectifier Diodes, Diodes Incorporated offers an extensive portfolio designed to meet varied application needs, from general-purpose rectification to high-efficiency power conversion and management. The B340-13-F is a testament to their commitment to delivering high-quality, reliable components that address the evolving demands of the electronics industry. Diodes Incorporated is recognized for leveraging advanced semiconductor technologies to create products that improve efficiency, minimize power loss, and provide stable performance across a wide range of operating conditions.
Where to Find B340-13-F by Diodes Incorporated
For individuals looking to procure the B340-13-F rectifier diode, FindChips.com provides a comprehensive platform to search for and compare components from various suppliers. To locate the B340-13-F or explore alternate Rectifier Diodes that might be offered by Diodes Incorporated or other manufacturers, FindChips is the ideal resource. Historical data suggests that the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Mouser Electronics, among others. However, it’s essential to visit FindChips.com to get the latest stock levels, pricing, and availability from a wide range of distributors.