Overview of RCS120620R0FKEA by Vishay Intertechnologies
The RCS120620R0FKEA part by Vishay Intertechnologies is a fixed resistor characterized by its metal glaze/thick film technology. It has a resistance value of 20 ohms, a tolerance level of ±1%, and a power rating of 0.5W. Designed for surface mount applications, it comes in a 1206 chip resistor package, a common footprint in electronic assemblies facilitating compact design and efficient manufacturing. This resistor operates effectively within a voltage range up to 200V and demonstrates a temperature coefficient of 100 ppm/°C, making it suitable for precise applications where stability over temperature variations is critical.
This resistor’s construction allows for a maximum operating temperature of 155 °C and a minimum of -55 °C, thereby confirming its reliability across diverse environmental conditions. Moreover, it features anti-surge properties, enhancing its resilience against sudden voltage spikes. Its compliance with RoHS standards indicates a restriction of harmful substances, aligning with global environmental and safety standards. The laser trimmable feature of RCS120620R0FKEA suggests an adjustable resistance value for fine-tuning in specific applications or during manufacturing. It comes packaged in tape and reel format for automated assembly processes, showcasing Vishay’s commitment to high-volume manufacturing efficiency and standards compliance.
Industry Applications for RCS120620R0FKEA
The versatile nature and technical specifications of RCS120620R0FKEA lend this component to a wide range of industry applications. Each application potentially benefits from its precision, reliability, and compatibility with automated assembly processes. However, it is essential to conduct detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- In the Internet of Things (IoT), this resistor could potentially be used in devices for smart homes, wearable technology, or environmental sensors. Its precise tolerance and stable performance over a range of temperatures support the consistent operation required by IoT devices.
- Within the Computing and Data Storage sector, RCS120620R0FKEA could be integrated into power supply circuits, motherboards, or high-speed storage units where stable voltage control and protection against power surges are necessary.
- For Aerospace and Defense applications, the high reliability and wide operating temperature range of RCS120620R0FKEA make it suitable for communication devices, avionics, and satellite components where performance under extreme conditions is non-negotiable.
- The Telecommunications industry might utilize this resistor in infrastructure equipment like routers and switches, as well as customer premises equipment where precise signal processing is essential.
Note: These potential industry applications are conceptual/illustrative and require meticulous analysis and verification by design teams for compliance with industry standards and application-specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the field of electronic components, offering a diverse range of products, including Metal Glaze/Thick Film Resistors. In the resistors product category, Vishay is known for its innovative approach and technical excellence, which is exemplified in parts like the RCS120620R0FKEA. Vishay’s commitment to quality and reliability, coupled with its continuous pursuit of advancement in materials and manufacturing processes, positions it at the forefront of the industry. The company produces resistors for a wide array of applications, from consumer electronics to industrial, automotive, and aerospace applications, ensuring that each part, including those similar to RCS120620R0FKEA, meets rigorous standards for performance and durability.
Where to Find RCS120620R0FKEA by Vishay Intertechnologies
To source RCS120620R0FKEA or explore alternatives, it is recommended to visit findchips.com. On findchips.com, you can find real-time information on stock availability, pricing, and compare options across a broad range of distributors. Historically, RCS120620R0FKEA has been available from distributors such as Avnet Abacus, TTI, Future Electronics, and Mouser Electronics. However, to obtain current stock levels and the best possible pricing, as well as exploring other Metal Glaze/Thick Film Resistors that might be offered by Vishay Intertechnologies or other manufacturers, leveraging the resources at findchips.com is highly advantageous.