VNH5180ATR-E by STMicroelectronics

Overview of VNH5180ATR-E by STMicroelectronics

The VNH5180ATR-E from STMicroelectronics is an automotive fully integrated H-bridge motor driver, tailored for applications that demand high-efficiency control of motors. As part of the Peripheral Drivers subcategory within the Drivers And Interfaces category, this motor driver integrates multiple functionalities into a single PowerSSO package. It is designed to drive a motor with an H-bridge configuration, which allows for the control of motors in both directions—clockwise and anti-clockwise. The product specification includes two outputs supporting up to 8A of current flow, making it suitable for a range of demanding applications.

Built to operate within a supply voltage range of 5.5V to 18V, it offers flexibility for various power supply conditions. The driver’s design in a PowerSSO package with 36 pins combines compactness with robustness, providing a space-efficient solution while ensuring reliable operation. Notably, this product is RoHS compliant, supporting the requirements for environmentally safe manufacturing and product use. Unique attributes include its interface IC type designated for half-bridge-based peripheral driving, an output current flow direction specified as sink, and its moisture sensitivity at Level 3. It should be noted, at the time of writing, this part has a factory lead time of 26 weeks, indicating a significant waiting period for manufacturing and delivery.

Industry Applications for VNH5180ATR-E

The VNH5180ATR-E’s characteristics make it potentially ideal for a wide range of applications across multiple industries. These applications benefit from the driver’s ability to control motor direction and speed with high efficiency and reliability. However, it’s important to remember that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure they meet specific standards and requirements. Here are some potential applications:

  • Education and Research: In educational robotics kits or research projects, where precise motor control is essential, the VNH5180ATR-E might offer the reliability and power control necessary for complex designs or experiments.
  • Aerospace and Defense: Due to its robust design and efficiency in controlling motors, it could potentially be used in aerospace applications such as satellite positioning systems or unmanned aerial vehicles (UAVs) where precise and reliable motor control is critical. Note that applications in this sector would necessitate a thorough examination of compliance with specific regulatory and safety standards.
  • Agriculture Technology: In the burgeoning field of smart agriculture, this motor driver could potentially control devices like automated feeders, planters, or environment controllers in greenhouses, improving efficiency and reliability in agricultural operations.
  • Robotics and Drones: Robotics and drones, which require precise motor control for movements, lifting, or positioning, could benefit from the power and control capabilities of the VNH5180ATR-E. Its efficient power management and reliable performance under various conditions make it an attractive option for these demanding applications.

It’s essential to note that these applications are illustrative and require verification to ensure they adhere to industry-specific standards and application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, providing a wide range of electronic components and solutions. When it comes to Peripheral Drivers, STMicroelectronics has a reputation for delivering products that blend performance, efficiency, and innovation. The VNH5180ATR-E is just one example of STMicroelectronics’ dedication to advancing motor control technology. Known for their commitment to sustainability and innovation, STMicroelectronics manufactures a variety of components that play crucial roles in the automotive, industrial, and consumer electronics sectors, among others.

Their broad portfolio within the Drivers And Interfaces category demonstrates their expertise in creating solutions that meet the challenging demands of modern applications. Aside from products like the VNH5180ATR-E, STMicroelectronics develops a wide range of components designed for various applications, ensuring that whether for automotive, industrial control, or consumer electronics, there’s likely a high-performance solution available from STMicroelectronics.

Where to Find VNH5180ATR-E by STMicroelectronics

For those looking to procure the VNH5180ATR-E, the best starting point is findchips.com. The website provides up-to-date information on stock levels, pricing, and availability from a wide range of distributors. In the past, distributors such as Win Source Electronics, Avnet Silica, Future Electronics, STMicroelectronics Direct, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked the VNH5180ATR-E. However, for the most current availability and competitive pricing, visiting findchips.com is recommended.

Moreover, for those considering alternatives or exploring other Peripheral Drivers that might be better suited to specific applications, findchips.com offers a comprehensive database of components from STMicroelectronics and other leading manufacturers. This valuable resource can assist in comparative analysis, ensuring the best fit for your application needs.

Compare pricing for VNH5180ATR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com