Overview of PGB1010603MR by Littelfuse Inc.
The PGB1010603MR is a Transient Voltage Suppressor Diode designed by Littelfuse Inc., renowned for its ultra-low capacitance and bidirectional polarity. This device is encapsulated in a Halogen-free and RoHS-compliant small outline plastic package with two terminals. It operates within a wide temperature range, from -65°C to 125°C, making it suitable for a variety of challenging environments. Notable for its technology based on silicon avalanche diode, it provides reliable protection against voltage spikes and surges, ensuring the safety and longevity of electrical circuits. With moisture sensitivity level 1, it showcases superior durability during assembly, handling the peak reflow temperature of up to 260°C for 30 seconds efficiently.
Industry Applications for PGB1010603MR
The versatile nature of the PGB1010603MR makes it potentially suitable for a wide range of applications across various industries. Due to its ultra-low capacitance, this component is ideal for protecting sensitive electronic circuits without compromising signal integrity, especially in high-speed data lines.
- Consumer Electronics: Its application may include smartphones, tablets, and other personal electronics where protection against transient voltages is crucial without affecting the device’s performance.
- Industrial Automation: Given its robust operating temperature range, it could be used in industrial control systems, sensors, and actuators, guarding them against electrical transients that can occur in harsh industrial environments.
- Energy and Power Systems: Similarly, its features make it suitable for power supply systems, inverters, and control systems in both conventional and renewable energy sectors, where reliability and efficiency are paramount.
- Renewable Energy: In renewable energy applications such as solar panels and wind turbines, the PGB1010603MR may help protect sensitive components from voltage spikes caused by lightning strikes or power surges.
These use cases demonstrate the broad potential utility of the PGB1010603MR in applications where electronic components need protection from electrical transients.
About Littelfuse Inc.
Littelfuse Inc. is a global leader in circuit protection, with a wide array of products designed to safeguard electronic components across all types of industries. The company’s expertise in the development and manufacturing of Transient Suppressors and other Diodes is well-established, offering solutions that are innovative and reliable. The PGB1010603MR is a testament to Littelfuse’s commitment to high-quality, durable products that meet the needs of an evolving electronics market. Furthermore, Littelfuse’s product portfolio includes a variety of transient voltage suppressor diodes and other protective components that cater to a wide range of applications, displaying the company’s versatility and innovation in circuit protection technology.
Where to Find PGB1010603MR by Littelfuse Inc
For those seeking to purchase the PGB1010603MR, findchips.com offers a comprehensive platform to research pricing and availability across a multitude of distributors. When looking for Transient Suppressors, findchips.com can be an invaluable resource for comparing options, including alternate parts by Littelfuse Inc or other manufacturers. Historically, this part has been available through distributors such as Farnell, DigiKey, Mouser Electronics, and Arrow Electronics. Nonetheless, prospective buyers should visit findchips to get current stock levels and best pricing.