TMK316B7106KL-TD by TAIYO YUDEN

Overview of TMK316B7106KL-TD by TAIYO YUDEN

The TMK316B7106KL-TD is a ceramic capacitor characterized by its chip design, suitable for general-purpose applications. This capacitor offers a capacitance of 10 µF and operates within a voltage range of 25V. It is designed with a ±10% capacitance tolerance and features an X7R dielectric characteristic. The physical dimensions follow the 1206 package size standard, measuring approximately 3.2mm in length, 1.6mm in width, and 1.6mm in height. This capacitor operates efficiently across a broad temperature range, from -55º to +125ºC, making it versatile for various environments.

TAIYO YUDEN manufactures the TMK316B7106KL-TD, ensuring reliability and performance with its advanced ceramic material and multilayer technology. This part comes packaged in a 7″ reel with a 4mm pitch for automated assembly processes, ensuring efficient handling and placement on printed circuit boards (PCBs). The surface mount technology (SMT) design allows for a more compact and reliable connection in electronic devices.

Industry Applications for TMK316B7106KL-TD

Given its robust design and electrical characteristics, the TMK316B7106KL-TD capacitor could potentially serve a variety of industries. While these applications are conceptual and would require thorough analysis by engineering teams, here are a few illustrative use cases:

  • Industrial Automation: Devices such as sensors, controllers, and power supplies in industrial environments might leverage the durability and stability of the TMK316B7106KL-TD, especially given its X7R temperature coefficient that ensures consistent performance over a wide temperature range.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controls, the ability to perform under varying environmental conditions could make this capacitor a suitable choice for smoothing or filtering applications.
  • Robotics and Drones: Drones and robotic systems, which require compact, reliable components that can handle temperature variations and vibrations, could benefit from using the TMK316B7106KL-TD in their power distribution or signal processing circuits.
  • Consumer Electronics: While not specifically listed, consumer electronics like smartphones, tablets, and laptops could utilize the TMK316B7106KL-TD for its compact size and reliability in managing power supply stability and signal filtering under different operating conditions.

Note: These potential industry applications are conceptual and require verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TAIYO YUDEN

TAIYO YUDEN is a leading name in the development and production of electronic components, with a particular emphasis on Ceramic Capacitors. The company has established a reputation for innovation, quality, and reliability, serving a broad range of industries including computing, automotive, industrial, and telecommunications. The TMK316B7106KL-TD is an example of TAIYO YUDEN’s commitment to providing electronic components that meet high standards of performance and durability. Known for its vast range of capacitor technologies, TAIYO YUDEN offers a wide array of ceramic capacitors, including other variants and configurations beyond the TMK316B7106KL-TD, catering to the diverse needs of electronic design and engineering.

Where to Find TMK316B7106KL-TD by TAIYO YUDEN

For procurement professionals and engineers looking to source the TMK316B7106KL-TD, our platform findchips.com offers a comprehensive way to check real-time stock availability and pricing from multiple distributors. Ceramic Capacitors from TAIYO YUDEN and other manufacturers can also be found through this resource, providing alternatives that might meet specific design requirements.

Historically, this part has been available from distributors including New Advantage Corporation, Master Electronics, LCSC, and Future Electronics among others. However, to get the most current stock levels and best pricing, it’s advisable to research on findchips.com directly, as distributor inventory and prices can fluctuate.

Compare pricing for TMK316B7106KL-TD and other Ceramic Capacitors / Capacitors at findchips.com