Overview of 61729-0010BLF by Amphenol FCi
The 61729-0010BLF by Amphenol FCi is a RoHS-compliant, right-angle Telecom and Datacom Connector with a USB B-type receptacle. Designed for secure and reliable connections, it features a female contact gender, four contacts, and a locking mount option. The connector is equipped with solder terminals for a durable attachment and a polyethylene insulator holding up well under varying environmental conditions. The body dimensions — a breadth of 0.433 inches, a depth of 0.63 inches, and a length of 0.48 inches — make it a compact solution suitable for various applications where space is at a premium.
Key attributes of 61729-0010BLF include an insulation resistance of 1GΩ, contributing to its safety and reliability in electrical circuits. It supports an operating temperature range from -55 °C to 85 °C, making it adaptable to extremes of environments. With a durability rating of 1500 cycles, this connector promises a dependable long-term performance for applications requiring repetitive connections and disconnections. Furthermore, it is designed for a board mounting with a split board lock, ensuring a stable and secure mount.
Industry Applications for 61729-0010BLF
Given its features and specifications, the 61729-0010BLF could potentially find applications in a variety of industries. While these suggestions are conceptual and would require rigorous analysis and verification for specific applications, some illustrative use cases might include:
- Robotics and Drones: In robotics, especially in compact drones or robotic arms, the lightweight and small size of 61729-0010BLF could be ideal for data communication between sensors and the main control unit. Its right-angle orientation might help optimize space in tight configurations.
- Renewable Energy Systems: For control systems within wind turbines or solar panels, the durability and environmental resistance of this connector potentially make it suitable for transmitting data under variable weather conditions.
- Transportation and Logistics: In transport systems, such as GPS units or vehicle tracking hardware, the reliability and stability provided by the locking mechanism and the robust construction of 61729-0010BLF could potentially enhance performance and durability in these dynamic environments.
- Space Technology: Given its high dielectric withstanding voltage and insulation resistance, it might be used in lower-tier space tech applications where its resilience to temperature variations would be critical.
These potential industry applications emphasize the connector’s versatility but require compliance with industry standards and specific application requirements to be confirmed by engineering and design teams.
About Amphenol FCi
Amphenol FCi (FCI) is a leading brand within the broader Amphenol Corporation, one of the largest manufacturers of interconnect products in the world. Amphenol FCi specializes in the design and production of a wide range of high-quality, high-reliability Telecom and Datacom Connectors, including but not limited to USB connectors, modular jacks, and board-to-board connectors. Their products, including the 61729-0010BLF, are known for innovation and performance in challenging applications, marking them as an important supplier in various technology-driven sectors.
Where to Find 61729-0010BLF by Amphenol FCi
To find the 61729-0010BLF connector for your application, the ideal starting point is the online platform, findchips.com. It provides comprehensive data on current stock levels, pricing from various distributors, and detailed part information. While historically available from distributors such as Wuhan P&S, Bristol Electronics, Quest Components, and Heilind Electronics – Europe, the availability and pricing are subject to change. Therefore, exploring findchips.com ensures you receive the most up-to-date information. Additionally, for those looking for alternate parts, the portal’s extensive database of Telecom and Datacom Connectors can provide viable alternatives from either Amphenol FCi or other reputable manufacturers.