STW45NM60 by STMicroelectronics

Overview of STW45NM60 by STMicroelectronics

The N-CHANNEL 650V@TJMAX – 0.09 OHM – 45A TO-247 MDMESH™ POWER MOSFET, known as STW45NM60, is a semiconductor device manufactured by STMicroelectronics. This part belongs to the electronic parts subcategory of Power Field-Effect Transistors within the broader category of transistors. The STW45NM60 is specifically designed to handle high power and high voltage applications with efficiency and reliability. The device offers a maximum drain-source voltage of 650V at the junction temperature (Tj max), a drain current of 45A, and a low on-resistance of 0.09Ω, easing the conduction losses. Its TO-247 package is known for excellent thermal performance and is widely adopted in applications requiring high power density and efficiency.

This Power MOSFET is characterized by its advanced MDMesh™ technology which is tailored to reduce on-state resistance and switching losses. It integrates features such as a built-in diode for fast recovery and a single configuration with avalanche energy rating of 850mJ, enabling it to manage sudden high energy pulses. The STW45NM60 operates in enhancement mode, featuring a drain-source breakdown voltage minimum of 600V and a drain-source on-resistance maximum of 0.11Ω. With a maximum operating temperature of 150°C and a power dissipation of 417W, this component is well-suited for demanding environments. It also complies with RoHS, although it’s noted as not compliant with REACH regulations. The device’s factory lead time is currently listed as 16 weeks, indicating planning considerations for procurement strategies.

Industry Applications for STW45NM60

Given its robust attributes, the STW45NM60 MOSFET potentially serves a multitude of sectors. Its high efficiency, power handling, and thermal characteristics make it a versatile component for various applications. It’s important for engineering and design teams to verify its adherence to industry standards and specific application requirements.

  • Consumer Electronics: The device might potentially be utilized in power supplies and inverters for consumer electronics, where its high energy efficiency and power handling capabilities could enhance the performance and reliability of the end products.
  • Energy and Power Systems: In the domain of energy management, the STW45NM60 could potentially find applications in high-performance power conversion systems such as those used in industrial power supplies and uninterruptible power supplies (UPS), where its ability to manage high voltage and currents efficiently would be critical.
  • Renewable Energy: The MOSFET might also be employed in renewable energy systems, including solar inverters and wind turbine converters. Its high breakdown voltage and low on-resistance could improve the efficiency and reliability of power conversion processes within these systems.
  • Electric Vehicles: Although not explicitly listed among potential applications, the properties of the STW45NM60 suggest that it could be a candidate for electric vehicle powertrains or charging systems, subject to further analysis to ensure compliance with automotive standards.

Note: These potential industry applications are purely illustrative and require thorough analysis by engineering and design teams to ensure compliance with specific application requirements and industry standards. Similar parts within the Power Field-Effect Transistor category might be used in these applications as well.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs and manufactures a wide variety of electronic components, including a vast range of transistors and Power Field-Effect Transistors. The STW45NM60 is just one example of STMicroelectronics’ commitment to providing advanced technology solutions. Their products are integral to the innovation and performance of consumer electronics, automotive systems, and industrial applications worldwide. STMicroelectronics is noted for its focus on sustainability, quality, and innovation, seeking to push the boundaries of technology to meet the demands of tomorrow’s electronic requirements.

Where to Find STW45NM60 by STMicroelectronics

Procuring the STW45NM60 MOSFET for your projects is streamlined by utilizing resources like findchips.com. On FindChips, you can perform a comprehensive search to access current stock levels, pricing, and availability for the STW45NM60 and other Power Field-Effect Transistors. Historically, this part has been available from various distributors including Win Source Electronics, EBV Elektronik, Ameya Holding Limited, TME, Quest Components, Bristol Electronics, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. It’s important to visit FindChips to obtain the latest information on availability and to explore alternative parts offered by STMicroelectronics or other manufacturers that might fit your requirements.

Compare pricing for STW45NM60 and other Power Field-Effect Transistors / Transistors at findchips.com