Overview of SN74AHC1G00DBVR by Texas Instruments
The SN74AHC1G00DBVR by Texas Instruments is a high-quality, single 2-input NAND gate operating at a supply voltage range of 2V to 5.5V. This component is housed in a SOT-23 package with a 5-pin configuration, designed for minimal space requirements on printed circuit boards. As a member of the 74AHC logic family, it offers compatibility with TTL levels while providing lower power consumption and faster switching speeds than its counterparts, making it suitable for a broad range of digital applications.
Key features include its output current of 8mA, a logic type of NAND gate, and compliance with RoHS standards, ensuring an eco-friendly product. Additionally, it has a propagation delay (tpd) of 13 ns, which indicates the time taken for a signal to pass through the gate, a key factor for high-speed circuit designs. Manufactured by Texas Instruments, a leader in semiconductor technology, this logic gate embodies reliability and performance.
Technical specifications such as a maximum operating temperature of 125 °C and a minimum of -40 °C cater to a wide range of environmental conditions, making it versatile for various application settings. The component’s moisture sensitivity level (MSL) is rated at 1, indicating a high level of moisture resistance which is crucial for reliability in humid conditions.
Industry Applications for SN74AHC1G00DBVR
It’s important to note, these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Education and Research: In academic settings or research laboratories, the SN74AHC1G00DBVR could potentially be utilized in educational kits or experimental boards to teach logic gate functions and digital electronics principles. Its simple configuration and compatibility with various supply voltages make it a flexible choice for learning environments.
- Industrial Automation: This component might be integrated into industrial control systems where logic gates play a critical role in process control and automation. Its robust operating temperature range and low power consumption could make it advantageous for use in temperature-sensitive automation equipment.
- Electronic Manufacturing: In the manufacturing of consumer electronics such as portable gadgets, toys, and other digital devices, the SN74AHC1G00DBVR could potentially serve as a fundamental building block in the device’s logic control circuits due to its compact size and efficient power usage.
These use cases underscore the versatility of the SN74AHC1G00DBVR, albeit conditional upon the specific needs of the application and adherence to industry and design specifications.
About Texas Instruments
Texas Instruments (TI) is a globally recognized pioneer and leader in the semiconductor industry, known for manufacturing some of the most advanced integrated circuits, including a vast array of logic gate products like the SN74AHC1G00DBVR. Their products in the logic category span from basic gates to complex programmable logic devices, catering to a wide array of technological needs.
TI’s commitment to innovation is evident in its comprehensive portfolio of logic solutions that includes various families like the AHC, VHC, and others, offering choices in terms of speed, power consumption, and packaging options. The company is dedicated to advancing technology while adhering to environmental standards, as seen in their RoHS-compliant and eco-friendly manufacturing processes.
Where to Find SN74AHC1G00DBVR by Texas Instruments
For those looking to purchase the SN74AHC1G00DBVR, our platform findchips.com provides a reliable and up-to-date source for comparing availability and pricing from various distributors. As of current, this part has historically been available at distributors such as DigiKey, Mouser Electronics, Newark, and LCSC, among others.
To explore alternative parts or related components that might better suit specific project needs, the Gates section on findchips.com offers a comprehensive list of options from Texas Instruments and other manufacturers. We recommend using these resources to ensure the best match for your application requirements, considering current stock levels and pricing.