SN74AVC1T45DBVR by Texas Instruments

Overview of SN74AVC1T45DBVR by Texas Instruments

The SN74AVC1T45DBVR is a versatile component designed to address a need for a single-bit dual-supply bus transceiver capable of voltage-level shifting with 3-state outputs. Manufactured by Texas Instruments, this device operates over a broad range of supply voltages from 1.2V to 3.6V, making it suitable for low-power to medium-power applications. It is housed in a 6-pin SOT-23 package, which offers a compact footprint ideal for space-constrained applications.

One of the standout features of the SN74AVC1T45DBVR is its dual-supply capability that allows for translation between different logic voltage domains. This feature is particularly useful in multi-voltage systems where signal integrity between components operating at different voltages is critical. The device also boasts a minimum operating temperature range of -40°C to a maximum of 85°C, ensuring reliability across various environmental conditions.

The transceiver’s fast propagation delay of 2.8ns and output current capacity of 12mA enable high-speed data transmission with sufficient drive strength for most applications. This part is RoHS compliant, indicative of Texas Instruments’ commitment to environmental sustainability. Additionally, with features like configurable voltage-level shifting and dual-supply operation, the SN74AVC1T45DBVR is a highly flexible solution for a wide array of logic interfacing needs.

Industry Applications for SN74AVC1T45DBVR

Potential industry applications for the SN74AVC1T45DBVR encompass a broad spectrum of fields that require digital signal level shifting or bidirectional communication between different voltage domains. Here are a few possible application use cases:

  • Security and Surveillance: In systems like access control panels or surveillance cameras, where components may operate at different voltage levels, the SN74AVC1T45DBVR could potentially play a crucial role in ensuring communication compatibility.
  • Energy and Power Systems: For applications in smart grid technology or renewable energy systems, such as solar inverters, the SN74AVC1T45DBVR might be used to interface between low-power sensors and higher voltage processing units.
  • Communication and Networking: Networking hardware, including routers and switches, could utilize the SN74AVC1T45DBVR to facilitate level shifting in multi-voltage systems, thus enabling seamless data exchange across devices with varying logic levels.
  • Automotive: Modern vehicles with advanced driver-assistance systems (ADAS) and in-vehicle infotainment (IVI) systems may find the SN74AVC1T45DBVR suitable for interfacing between microcontrollers and peripherals operating at different voltages.

These potential industry applications serve as a conceptual guide and require further analysis and verification by engineering and design teams. These teams should consider adherence to industry standards and specific application requirements when contemplating the inclusion of the SN74AVC1T45DBVR in their designs.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers. In the realm of Bus Driver/Transceivers, TI boasts a vast portfolio that includes parts such as the SN74AVC1T45DBVR, catering to a wide range of voltage levels and data transmission speeds. Texas Instruments is known for its innovation in developing integrated circuits that address the industry’s needs for efficient, low-power, and high-speed components.

TI’s products, including its array of logic circuits and bus transceivers, are integral to myriad applications across automotive, industrial, communication, and consumer electronics markets. The company’s commitment to quality, longevity, and technological advancement ensures that its components, including bus transceivers like the SN74AVC1T45DBVR, continue to be preferred choices among engineers and procurement professionals alike.

Where to Find SN74AVC1T45DBVR by Texas Instruments

To locate the SN74AVC1T45DBVR for your project, start by visiting findchips.com. The website aggregates current stock levels and pricing from various distributors, giving you a comprehensive view of where you can purchase this part. Additionally, for those looking for alternate parts to the SN74AVC1T45DBVR, the Bus Driver/Transceivers section on FindChips can help identify similar components that might be offered by Texas Instruments or other manufacturers.

Historically, the SN74AVC1T45DBVR has been available at several distributors, including Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics. Availability and pricing can fluctuate, so it’s recommended to check FindChips for the most current information.

Compare pricing for SN74AVC1T45DBVR and other Bus Driver/Transceivers / Logic at findchips.com