MAX485CSA+T by Analog Devices Inc

Overview of MAX485CSA+T by Analog Devices Inc.

The MAX485CSA+T by Analog Devices Inc. is a Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceiver encapsulated in an 8-SOIC_N-150_MIL package with 8 pins. Designed for bidirectional data communication on multipoint bus transmission lines, it is compliant with the RS-422/RS-485 interface specifications. Offering a differential output and a plethora of features such as common I/O, the ability for one receiver to remain active under shutdown conditions, and tristateable receiver configuration, this component caters to applications requiring low power consumption and controlled slew rates to minimize EMI and reflection errors.

Introduced on January 13, 2000, the MAX485CSA+T is built on CMOS technology. It presents an interface IC type classified under Line Driver or Receivers in the realm of Drivers And Interfaces. Its operational characteristics include a supply voltage ranging from 4.75V to 5.25V, with a nominal voltage of 5V, and it operates within the commercial temperature range of 0 to 70°C. The device is also equipped with 3-state output characteristics, which complement its differential Schmitt trigger input characteristics, facilitating ease of use in complex digital systems. This transceiver’s commitment to quality is denoted by its RoHS compliance and Moisture Sensitivity Level (MSL) 1 rating, ensuring high reliability and performance consistency in various environmental conditions.

Industry Applications for MAX485CSA+T

The MAX485CSA+T’s versatile features make it suitable for a wide variety of applications. While specific industry applications require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements, the following are conceptual use cases for illustrative purposes:

  • Consumer Electronics: It could potentially be used in home automation systems, where its low power consumption and controlled signal transmission are crucial for reliable long-term operation.
  • Industrial Automation: For industrial control systems requiring robust communication between sensors, actuators, and controllers, the MAX485CSA+T could facilitate reliable data exchange with minimal power loss and interference, thanks to its differential output capabilities.
  • Computing and Data Storage: Servers and storage systems might benefit from using this part in their backend communication systems, particularly for RAID controllers that require high-reliability data transmission with minimal delay.
  • Healthcare: Medical imaging devices, which need precise and reliable communication between different system components, could utilize the MAX485CSA+T for its low noise characteristics and high data integrity.

Note: The potential industry applications provided above are only conceptual/illustrative and necessitate further analysis and verification by engineering and design teams to ensure compliance with all standards and application-specific requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) has been a pioneering force in the semiconductor industry, especially in the domains of Line Driver or Receivers and Drivers And Interfaces. ADI is recognized for its highly innovative culture and capacity for engineering excellence. It manufactures a broad range of components utilized in signal processing applications. Within the context of Line Driver or Receivers, the company offers parts like the MAX485CSA+T, renowned for their reliability, performance, and ability to meet the rigorous demands of commercial, industrial, and even specific healthcare applications. Analog Devices leverages advanced technology and design to produce parts that enhance the performance and functionality of electronic systems worldwide.

Where to Find MAX485CSA+T by Analog Devices Inc.

To purchase the MAX485CSA+T or explore alternate parts suitable for your application, visit findchips.com. At FindChips, you can search and compare current stock levels and pricing from a wide range of distributors. Historically, distributors such as TME, Analog Devices Inc, and Mouser Electronics have carried this component. However, as stock availability may fluctuate, it is advised to check findchips.com for the most up-to-date information. On the website, you can also access a selection of Line Driver or Receivers from Analog Devices Inc. or other manufacturers that could fit your project requirements.

Compare pricing for MAX485CSA+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com