Overview of ARF6-16-S-RA-TR by Samtec Inc.
The ARF6-16-S-RA-TR, produced by Samtec Inc., is a Telecom and Datacom Connector specifically designed for mezzanine applications. It is a high-density array receptacle with a single-row configuration and accommodates 16 positions. The part features a pitch spacing of 0.635 mm and is designed for surface mount right-angle mounting. The connector utilizes copper alloy as the contact material, ensuring reliable connectivity and is compliant with RoHS regulations.
This connector’s compact design and right-angle orientation make it particularly suitable for compact data and telecom applications where space is at a premium. The connector adopts a female contact gender and is notable for its black insulator material made from Liquid Crystal Polymer (LCP), designed to withstand extreme environmental conditions. The ARF6-16-S-RA-TR has a contact finish termination of matte tin over nickel, providing a robust and corrosion-resistant connection. Designed for durability, it supports at least 25 cycles of mating and unmating, indicating its reliability over time.
Industry Applications for ARF6-16-S-RA-TR
The versatile nature of the ARF6-16-S-RA-TR connector, combined with its compact size and reliability, makes it suitable for a broad range of industry applications. While potential applications are varied, the connector might potentially be suitable in numerous fields, based on its specifications and capabilities. Please note, the suggestions below are conceptual/illustrative examples and require thorough vetting by engineering and procurement teams to ensure compliance with specific industry standards and application requirements.
- Space Technology: Given its high-density configuration, the ARF6-16-S-RA-TR might potentially be used in satellite communication systems where space and reliability are critical. Its robust design potentially suits the demanding environment of space technology, where reliable data transmission is crucial.
- Environmental Monitoring: The connector’s ability to operate in a wide range of temperatures (-40 °C to 125 °C) makes it a potential candidate for use in environmental monitoring equipment. Devices that monitor atmospheric or underwater conditions might benefit from this connector’s reliability and endurance.
- Industrial Automation: In the realm of industrial automation, the ARF6-16-S-RA-TR could potentially facilitate communication between control systems and machinery. Its compact, high-density design allows for efficient use of space in control panels, which is often limited in industrial settings.
- Medical Imaging: The connector’s high insulation resistance and signal integrity might make it suitable for use in medical imaging devices. These applications require precise connections that can sustain the integrity of the signal in critical imaging processes.
It’s important to emphasize that these are potential applications, and specific implementations should be thoroughly analyzed and verified by engineering and design teams to meet the exact requirements of each application.
About Samtec Inc.
Samtec Inc. specializes in the design and manufacture of a wide range of electronic connectors, including those within the Telecom and Datacom Connectors subcategory. Known for its innovative approach to connector technology, Samtec provides solutions that support the evolving needs of the telecommunications and data communications industries. The ARF6-16-S-RA-TR is a testament to Samtec’s commitment to quality and performance, evidencing the company’s expertise in creating connectors that meet high-density and reliability requirements.
Samtec’s product portfolio includes a wide variety of connectors suitable for many different applications, from high-speed data transmission to power supply. With a focus on precision and durability, Samtec’s connectors are designed to offer reliable solutions for both standard and custom requirements.
Where to Find ARF6-16-S-RA-TR by Samtec Inc
To procure the ARF6-16-S-RA-TR connector for your project, we recommend using findchips.com. This platform allows you to compare pricing and availability from multiple distributors, ensuring you find the best source for your components. Historically, this part has been available through distributors such as Samtec, New Advantage Corporation, Master Electronics, and Mouser Electronics. However, stock levels and pricing can fluctuate, so it’s crucial to check findchips.com for the most current information.
Additionally, for those looking for alternatives or similar parts to the ARF6-16-S-RA-TR, findchips.com provides a comprehensive list of Telecom and Datacom Connectors offered by Samtec Inc and other manufacturers. This resource can be invaluable in identifying the perfect component for your application.