TC7SZU04FU,LJ(CT by Toshiba America Electronic Components

Overview of TC7SZU04FU,LJ(CT by Toshiba America Electronic Components

The TC7SZU04FU,LJ(CT is a logic gate inverter designed by Toshiba America Electronic Components. This component falls under the electronic parts subcategory of Gates within the broader category of Logic. It is packaged in a TSSOP (Thin Shrink Small Outline Package) with 5 pins made of plastic material. The device is rated as RoHS compliant, ensuring it meets the required standards for restriction of hazardous substances.

This inverter operates with a single input and is based on LCX/LVC-CMOS technology, which denotes a low-voltage CMOS technology that enables the device to operate at lower power levels while still providing high-speed functioning. Specifically, it operates within a supply voltage range of 1.65 V to 5.5 V, suitable for a variety of digital applications. With a maximum operating temperature range from -40 °C to +125 °C, the TC7SZU04FU,LJ(CT is designed for robust performance in challenging environmental conditions. Additionally, it boasts a moisture sensitivity level of 1 and can handle a load capacitance (CL) of 50 pF, characteristics that highlight its reliability in various applications.

Industry Applications for TC7SZU04FU,LJ(CT

Note: The potential industry applications mentioned herein are speculative and would require thorough analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards.

  • Energy and Power Systems: The TC7SZU04FU,LJ(CT could potentially be utilized in control circuits within energy and power systems. Its ability to operate at low voltages and high temperatures might be advantageous in managing and regulating the flows of electricity in these environments.
  • Renewable Energy: In renewable energy applications, particularly in solar inverters and wind power control systems, this logic gate inverter may find its use in signal processing or as part of the electronic control units that manage power conversion processes. The high-speed functionality combined with low power consumption makes it suitable for such applications.
  • Telecommunications: Given its fast propagation delay (tpd) of 10 ns, the TC7SZU04FU,LJ(CT could potentially be part of the electronic components used in telecommunications infrastructure, such as signal demodulation and processing equipment, where rapid signal inversion is necessary.
  • Communication and Networking: Networking devices, including routers and switches, might incorporate this inverter for signal integrity purposes. Its robust performance characteristics can help in maintaining signal clarity over complex networking operations.

It’s imperative to emphasize that these potential industry applications are conceptual in nature and require confirmation of the part’s suitability for specific applications.

About Toshiba America Electronic Components

Toshiba America Electronic Components is a pivotal manufacturer in the field of electronic components, with a particular emphasis on Logic and Gates. The company is recognized for leveraging advanced semiconductor technology to produce a wide range of high-quality, reliable electronic components. The TC7SZU04FU,LJ(CT is a testament to Toshiba’s commitment to innovation in the Logic ic segment. Toshiba’s portfolio also includes similar parts that cater to various applications across the tech landscape, reinforcing their role as a key provider of logic solutions. Their products are usually designed to meet stringent quality and performance standards, which makes them a preferred choice for designers and engineers looking for reliable logic components.

Where to Find TC7SZU04FU,LJ(CT by Toshiba America Electronic Components

For those looking to source the TC7SZU04FU,LJ(CT, findchips.com serves as an invaluable resource. By utilizing the search functionality on findchips.com, you can easily access current stock levels, pricing, and detailed part information. For alternate parts within the Gates category that are offered by Toshiba America Electronic Components or other manufacturers, the website offers a comprehensive database to explore.

Historically, distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, Avnet Asia, and Mouser Electronics have had stocks of this part. However, it’s important to note that stock availability can fluctuate. Therefore, users are encouraged to visit findchips.com to get the most current stock levels and pricing information for the TC7SZU04FU,LJ(CT and other similar logic gates.

Compare pricing for TC7SZU04FU,LJ(CT and other Gates / Logic at findchips.com