Overview of ADS8363SRHBT by Texas Instruments
The ADS8363SRHBT from Texas Instruments is a high-performance, 16-bit, 1-MSPS, simultaneous-sampling SAR analog-to-digital converter (ADC) that offers a duplex or dual 4×2 or 2×2 channel configuration. It operates within a temperature range of -40 to 125°C, making it suitable for a vast range of applications. This ADC is designed in a 32-VQFN package and requires a single supply voltage ranging from 2.7V to 5.5V for operation, with a nominal supply voltage of 5V. Additionally, it has a conversion time maximum of 0.4 µs and supports a serial data interface, ensuring swift data processing capabilities for high-speed applications.
Notably, the ADS8363SRHBT is compliant with both Pb-free and RoHS standards, reflecting Texas Instruments’ commitment to producing environmentally friendly technologies. It is also REACH compliant and has an ECCN code of EAR99 alongside an HTS code of 8542.39.00.01. Significantly, the device’s analog input voltage can range from 2.7V to a maximum of 5.5V, and with a peak reflow temperature of 260°C, it is compatible with standard surface-mount technology (SMT) assembly processes. Moreover, it boasts a low linearity error maximum of 0.0046% and consumes up to 20 mA supply current maximum under operation. The package design ensures efficient heat dissipation essential for maintaining performance in demanding environments.
Industry Applications for ADS8363SRHBT
The versatility and high performance of the ADS8363SRHBT lend it to a wide array of applications across various industries. While the component’s specific usage is dependent on the system design, its features support its deployment in a number of important fields. The potential industry applications listed here are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Internet of Things (IoT): Due to its high-resolution and fast sampling rates, the ADS8363SRHBT could potentially be used in sophisticated IoT devices that require precise data acquisition from multiple sensors. Its low power consumption and small form factor are beneficial for compact IoT designs that operate within strict power budgets.
- Industrial Automation: The ADC’s dual-channel simultaneous sampling capability and high-temperature tolerance make it a plausible choice for control systems in industrial automation, where synchronized data acquisition from pressure, temperature, and flow sensors is critical for process monitoring and control.
- Computing and Data Storage: In computing systems, especially those that manage large data storage, the device’s fast sampling rates and high resolution could potentially facilitate accurate measurement of voltage and current parameters, crucial for power management and thermal monitoring capabilities.
- Telecommunications: For telecommunications equipment, the precision and rapid data conversion offered by the ADS8363SRHBT might support performance testing and monitoring applications, where it is essential to accurately capture analog signals for analysis and troubleshooting.
Note that these are illustrative use-cases, and deploying the ADS8363SRHBT in actual products requires careful consideration of the part’s specifications and the application’s demands.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide range of integrated circuits (ICs), including a strong portfolio of analog to digital converters (ADCs). TI’s ADCs are known for their high performance, reliability, and the breadth of options available for various resolutions, sampling rates, and interface types. The ADS8363SRHBT is one example of TI’s commitment to advancing ADC technology, offering features such as 16-bit resolution, 1 MSPS sampling rate, and simultaneous-sampling capability suitable for a broad spectrum of applications. TI continues to innovate in the field of data conversion, ensuring its products meet the evolving needs of the electronics industry.
Where to Find ADS8363SRHBT by Texas Instruments
For procurement specialists and engineers looking to source the ADS8363SRHBT, findchips.com is an invaluable tool. Utilizing FindChips to search for parts not only facilitates finding current stock levels and competitive pricing but also allows for comparison across a range of distributors. While historical availability has included Direct Components, Inc., Chip1Stop, Sensible Micro Corporation, Bristol Electronics, Mouser Electronics, DigiKey, and Newark, it is advisable to check findchips.com for the most current availability and pricing information. For exploring options beyond the ADS8363SRHBT, including similar products from Texas Instruments or other manufacturers, FindChips’ extensive database of Analog to Digital Converters can assist in identifying suitable alternatives.