1N4007G-T by Diodes Incorporated

Overview of 1N4007G-T by Diodes Incorporated

The 1N4007G-T is a Rectifier Diode, designed with a single element, capable of handling 1A of output current and withstanding a reverse voltage (V(RRM)) up to 1000V. This component, manufactured by Diodes Incorporated, is fabricated from silicon material and housed in a plastic, ROHS-compliant DO-41 package. Its plastic package adheres to ROHS compliance, ensuring it meets current environmental standards for lead-free components.

This rectifier diode is characterized by a maximum forward voltage of 1V, an impressive non-repetitive peak forward current of 30A, and a reverse recovery time of no more than 2 µs. These attributes make it highly efficient for standard recovery applications. The device operates effectively within a broad temperature range, from -65°C to 175°C, making it versatile for various environmental conditions. Notably, the 1N4007G-T is not surface mountable as it comes in an axial terminal form designed for through-hole mounting, which facilitates easier installation and replacement in a wide range of electronic circuits.

Industry Applications for 1N4007G-T

The 1N4007G-T is suitable for a variety of industry applications, leveraging its high voltage capability, efficiency, and reliability. The potential use cases for this rectifier diode span across various sectors, necessitating a closer inspection and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards. Here are some conceptual applications:

  • Space Technology and Aerospace: Its robustness against temperature variations and high reverse voltage capacity might make it suitable for power supply and signal rectification circuits within satellites or spacecraft, where reliability under extreme conditions is critical.
  • Energy and Power Systems: This component could potentially be utilized in power conversion and management systems, including solar power inverters and wind turbine generators, attributable to its high voltage and current handling capabilities.
  • Industrial Automation: Within this sector, the diode might find applications in motor control circuits, power supplies, and other electronic components requiring efficient rectification and voltage regulation.
  • Consumer Electronics: In more common applications, such as power adapters and chargers for consumer electronics, its use might ensure reliable operation, protecting devices from potential damage due to reverse current flow.

Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the global semiconductor market, known for its broad range of products including various types of diodes, rectifiers, transistors, and more. When it comes specifically to aRectifier Diodes, Diodes Incorporated has established a reputation for producing robust, high-quality components like the 1N4007G-T. The company focuses on innovation and the development of new technologies to meet the evolving needs of the electronics industry. Their products are designed to serve a wide range of applications in sectors such as consumer electronics, automotive, telecommunications, and industrial. The 1N4007G-T and its related products exemplify Diodes Incorporated’s commitment to reliability, performance, and environmental stewardship.

Where to Find 1N4007G-T by Diodes Incorporated

To source the 1N4007G-T, or to find similar parts from Diodes Incorporated or other leading manufacturers, one should consider starting their search at findchips.com. The Rectifier Diodes category on FindChips offers a comprehensive inventory from various distributors, providing current stock levels and competitive pricing. Historically, the 1N4007G-T has been available from distributors including New Advantage Corporation, Avnet Silica, Ameya Holding Limited, TME, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and pricing, visiting FindChips is recommended.

Compare pricing for 1N4007G-T and other Rectifier Diodes / Diodes at findchips.com