51565-1 by TE Connectivity

Overview of 51565-1 by TE Connectivity

The 51565-1 by TE Connectivity is a sub miniature socket contact characterized by its crimp termination type and designed to accommodate wire sizes ranging from 30 to 26 AWG. This versatile socket contact is part of a product range intended for use with several types of connectors, including CPC, G Series, M Series, and Metrimate connectors. It’s specifically designed for applications requiring reliable and secure electrical connections in miniature assemblies. The contact is made of brass with a gold finish over the contact area to ensure excellent conductivity and resistance to oxidation, making it suitable for high-reliability applications. With a design use focused on signal applications, this component boasts a range of features, including compatibility with various cable types such as RG 174 and Belden 9221, among others. Its operating temperature ranges from -65 °C to 125 °C, and it has a rated current of 1 A, highlighting its robustness for use in varied environmental conditions.

Industry Applications for 51565-1

Given the adaptable design and specifications of the 51565-1 socket contact, it finds utility in a broad spectrum of industry applications. These applications leverage the contact’s reliable connectivity, compatibility with a wide range of connectors, and its ability to handle signal-level currents in harsh environments. However, the potential industry applications mentioned require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Telecommunications infrastructure, where it might be used in the assembly of communication devices and systems that require miniature, high-reliability connections. Its signal design use and compatibility with various cable types are particularly beneficial for these applications.
  • Industrial controls and automation, potentially incorporating the 51565-1 for sensor connections or in the automation equipment interfaces. Its robust temperature range and gold-plated contacts could support reliable operation in diverse industrial environments.
  • Consumer electronics, where it could find applications in devices requiring compact, high-density connectors with reliable performance, such as portable gadgets or audio-visual equipment. The small wire gauge and crimping termination method cater to the miniaturization trends in consumer devices.
  • Computing and networking equipment, potentially benefiting from this contact’s capabilities in data center infrastructure or networking hardware where signal integrity and connector reliability are paramount.

Note: These potential industry applications are only conceptual/illustrative and necessitate thorough validation for specific use cases.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its wide-ranging product portfolio that addresses the needs of a multitude of industries. When it comes to Assembly Items and broader Connector Support categories, TE Connectivity excels with its innovative approach to developing products that enhance performance, reliability, and efficiency. The 51565-1 is a testament to TE Connectivity’s commitment to quality and precision in the connector accessory space. TE Connectivity designs and manufactures a broad array of components that complement the 51565-1, including various connectors and contacts that support a wide range of applications, from industrial and automotive to telecommunications and aerospace. Their emphasis on engineering and material science translates into components that meet the highest standards for longevity, performance, and environmental sustainability.

Where to Find 51565-1 by TE Connectivity

For those seeking to purchase the 51565-1 component, our platform findchips.com offers comprehensive listings and availability details from various distributors. By researching on our site, buyers can access current stock levels, pricing, and specifications for the 51565-1 and other related Assembly Items. Historically, this part has been available through several distributors, including Neutron USA, Master Electronics, Avnet Abacus, and Mouser Electronics, among others. It is advisable for buyers to consult findchips.com for the most up-to-date availability and purchasing options, ensuring informed decision-making for procurement requirements.

Compare pricing for 51565-1 and other Assembly Items / Connector Support at findchips.com