Overview of XFL3012-222MEC by Coilcraft Inc.
The XFL3012-222MEC is a general-purpose inductor designed by Coilcraft Inc., tailored for a wide range of applications. This component is characterized by its 2.2µH inductance value with a 20% tolerance, integrating a single element, composite-core within its design. It’s designed for surface-mount technology (SMT) application, ensuring a neat fit and reliability in a variety of circuits. The 1212 chip size makes it an ideal choice for compact designs where space is a premium.
Further emphasizing its commitment to environmental standards, the XFL3012-222MEC is both halogen-free and RoHS compliant, ensuring that it meets global requirements for hazardous substance restrictions. The part has a shielded construction which serves to minimize electromagnetic interference, thereby improving performance in sensitive applications. Its rectangular, 3mm x 3mm package is made from a durable composite material, and it is capable of operating within a temperature range of -40°C to +85°C, making it suitable for a broad spectrum of environments.
In addition to its performance characteristics, the XFL3012-222MEC offers a low DC resistance of 0.097Ω, and a maximum rated current of 1.9 A. It also meets the AEC-Q200 standard, which is a critical requirement for components used in automotive applications, highlighting its reliability and robustness. The self-resonance frequency for this inductor is listed at 73.2 MHz, and it offers a dual-ended terminal placement with a tin/silver/copper – tin – with nickel-barrier terminal finish, optimizing electrical connectivity and resistivity to corrosion.
Industry Applications for XFL3012-222MEC
The XFL3012-222MEC finds potential applications across a range of industries due to its versatility and performance characteristics. While specific applications should always be validated by engineering and design teams for industry standards and requirements, several conceptual uses include:
- Environmental Monitoring Systems might potentially utilize the XFL3012-222MEC in sensor circuits to filter noise and maintain stability in readings, where its low DC resistance and high reliability could be beneficial.
- In the realm of Industrial Automation, the inductor could conceivably find use in motor control circuits or power supply modules, capitalizing on its efficiency and low power loss, especially in systems requiring precise control and reliability under variable environmental conditions.
- Consumer Electronics such as smartphones, tablets, and laptops could also incorporate this Fixed Inductor for power management solutions, utilizing its compact size and shielded design to minimize interference in tight spaces.
- Telecommunications equipment, potentially leveraging the XFL3012-222MEC for its low-profile, high-efficiency characteristics in RF signal chains or power regulation circuits, ensuring consistent performance and reducing signal loss.
These potential industry applications are only illustrative and require thorough analysis by appropriate teams to ensure compliance with specific standards and application requirements.
About Coilcraft Inc.
Coilcraft Inc. stands as a pioneering figure in the manufacture of magnetic components, specialized notably in the field of fixed inductors and inductors at large. The company is recognized for its focus on producing high-quality, high-performance components across a wide spectrum of applications, ranging from consumer electronics through to automotive and aerospace sectors. Within the realm of Fixed Inductors, such as the XFL3012-222MEC, Coilcraft demonstrates an unwavering commitment to innovation and reliability, often offering components that feature excellent electrical characteristics, environmental compliance, and versatility. Through their comprehensive product range, which includes similar parts to the XFL3012-222MEC, Coilcraft caters to a broad audience, satisfying the most stringent of requirements with its solutions.
Where to Find XFL3012-222MEC by Coilcraft Inc
To source the XFL3012-222MEC or to explore alternatives within the category of Fixed Inductors, one should consider utilizing findchips.com. This platform provides a comprehensive search engine that contrasts current stock levels and pricing from various distributors. Historically, important distributors such as LCSC, Coilcraft Direct, Mouser Electronics, and DigiKey have listed this part. However, to get the most current availability and pricing, interested parties should directly visit findchips.com.