W5300 by WIZnet Co Ltd

Overview of W5300 by WIZnet Co Ltd.

The W5300 by WIZnet Co Ltd. is a high-performance Ethernet IC that integrates a TCP/IP stack, MAC, and PHY in a single chip. Crafted with a CMOS technology and packaged in a lead-free, plastic, 14 x 14 mm LQFP (Low-profile Quad Flat Package) with 100 pins, it is designed for embedded applications requiring internet connectivity. This microprocessor circuit features a commercial extended temperature grade, capable of operating in environments up to 80°C. Its robust design, including a moisture sensitivity level of 3, makes it suitable for a variety of challenging operating conditions.

This component adheres to international standards with Pb-free and RoHS compliance, ensuring it meets global environmental and safety requirements. The W5300 operates on a 3.3 V supply voltage, though it can handle a range from 3 V to 3.6 V, offering flexibility in power supply design. With a terminal pitch of 0.5 mm and a square, low-profile, fine-pitch package style, the W5300 is suitable for compact and densely populated PCB layouts. Its surface mount design facilitates efficient assembly processes, fulfilling the requirements for a wide range of electronic devices.

Industry Applications for W5300

The efficiency and flexibility of the W5300 make it a viable option for various industry applications, especially where internet connectivity and embedded processing capabilities are essential. However, it’s crucial to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Some possible applications include:

  • Industrial Automation: The W5300 might be integrated into control systems, sensors, and actuators to facilitate real-time data exchange and remote monitoring in complex industrial environments. Its ability to handle high temperatures and its robust design make it particularly suited for challenging industrial conditions.

  • Home Automation and IoT Devices: Potential applications in this domain could involve the use of W5300 in smart home devices such as thermostats, security cameras, and lighting systems. Its integrated TCP/IP stack simplifies the development process, enabling efficient communication over the internet.

  • Networking Equipment: Given its high-performance Ethernet control capabilities, the W5300 could be utilized in the development of routers, switches, and firewalls, providing the core functionality required for effective data transmission and network security.

  • Embedded Systems: The W5300 may find use in a wide array of consumer electronics where internet connectivity is a key feature, including gaming consoles, set-top boxes, and smart TVs. Its compact size and low power consumption make it an ideal choice for these applications.

Please note that these applications are suggested based on the capabilities and features of the W5300 and similar components. Actual use will depend on specific project requirements and compatibility considerations.

About WIZnet Co Ltd.

WIZnet Co Ltd. is a leading provider of embedded Internet modules that utilize Internet Offload Processor (IOP) technology for TCP/IP stack processing. The company has carved out a niche in the Other uPs/uCs/Peripheral ICs market by offering innovative solutions that reduce the complexities of internet connectivity for a range of devices. WIZnet’s offerings, including the W5300, are distinguished by their integration of a physical layer (PHY) and a medium access control (MAC) interface along with a TCP/IP stack, which considerably eases the process of embedding internet connectivity features into products.

The company focuses on providing essential components for IoT, industrial automation, and smart home devices, facilitating efficient and reliable internet connectivity. By leveraging WIZnet’s products, developers can expedite the design and deployment of networked devices across various applications.

Where to Find W5300 by WIZnet Co Ltd

To source the W5300 for your next project, research and procurement should begin through a reliable platform such as findchips.com. On this site, you can access detailed information on current stock levels, pricing, and availability from various distributors. Historically, the W5300 has been available at distributors like Win Source Electronics, Sense Electronic Company Limited, LCSC, ComSIT USA, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, to get the most current availability and best pricing options, visiting findchips.com is highly recommended. Furthermore, for engineers and procurement specialists looking for alternatives or similar components to W5300, the Other uPs/uCs/Peripheral ICs section on findchips.com provides a comprehensive listing of options offered by WIZnet Co Ltd. or other manufacturers that might suit various application needs.

Compare pricing for W5300 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com