TLP176AM(TPL,E by Toshiba America Electronic Components

Overview of TLP176AM(TPL,E by Toshiba America Electronic Components

The TLP176AM(TPL,E is a transistor output solid-state relay (SSR) characterized by its SPST-NO configuration, capable of handling up to 700mA of current within a 0 to 60V operating range. This component falls within the Solid State Relays subcategory, specifically designed for PCB mount applications. Its unique 1-Form-A output configuration, with an off-state voltage (VOFF) of 60V and an on-state resistance of 2Ω, distinguishes it from other solid-state relays. Manufactured by Toshiba America Electronic Components, the TLP176AM(TPL,E stands out due to its compact package description, SOP-6/4, and features an isolation voltage maximum of 3750V, ensuring a high degree of safety and reliability in operation.

This part is marked as RoHS compliant, indicating that it meets the environmental standards set forth by the Restriction of Hazardous Substances Directive. Additionally, the device is UL approved, providing an extra layer of certification for safety standards. The component operates within a temperature range of -20°C to 85°C, making it versatile for various environments. Noteworthy is its active part life cycle code, signifying availability and ongoing manufacturer support, with a factory lead time of 16 weeks as of the current writing.

Industry Applications for TLP176AM(TPL,E

The TLP176AM(TPL,E by Toshiba holds potential for a wide range of applications across various industries. While its specific suitability depends on the unique requirements of each application, some key areas could benefit from its integration:

  • Space Technology: Components like TLP176AM(TPL,E might potentially be used in the control circuits of satellites and other spacecraft where reliable switching under harsh environmental conditions is critical. The high isolation voltage and wide operating temperature range support its applicability in space applications, although rigorous testing for spaceworthiness would be essential.
  • Renewable Energy Systems: In the burgeoning field of renewable energy, particularly solar and wind power converters, the TLP176AM(TPL,E could serve in isolation and protection circuits. Its fast switching capabilities and low on-state resistance make it suitable for efficient energy transfer and control systems.
  • Transportation and Logistics: For electric vehicle charging stations or smart traffic control systems, the reliability and compact footprint of TLP176AM(TPL,E could make it a plausible component choice. These systems require components that offer precision and can withstand variable environmental conditions.
  • Industrial Automation: Within automated production lines or robotics, the need for precise control and reliability underpins the selection of components like the TLP176AM(TPL,E. Its capability to operate across a broad range of temperatures and with high isolation levels may support its use in sensitive or high-power applications within these fields.

Note that these potential industry applications are conceptual and require thorough validation by engineering and design teams to ensure adherence to industry standards and specific application needs.

About Toshiba America Electronic Components

Toshiba America Electronic Components (TAEC) represents a key entity within the optoelectronics and solid-state relay market. The company has a longstanding reputation for producing high-quality, innovative components that serve a broad spectrum of industries and applications. Within the realm of Solid State Relays and optoelectronics, Toshiba not only offers the TLP176AM(TPL,E but also a variety of similar parts designed to meet diverse requirements. These components are favored for their reliability, efficiency, and the technical support provided by Toshiba, making them a popular choice among engineers and product designers.

Where to Find TLP176AM(TPL,E by Toshiba America Electronic Components

To source the TLP176AM(TPL,E, findchips.com offers a comprehensive platform for comparing current stock levels and pricing from various distributors. Historically, this part has been available through prominent distributors such as Avnet Americas, Mouser Electronics, and DigiKey. However, to obtain up-to-date stock information and competitive pricing, potential buyers should use findchips.com. Here, you can also explore other Solid State Relays offered by Toshiba America Electronic Components or alternative manufacturers, ensuring you find the best component for your application needs.

Compare pricing for TLP176AM(TPL,E and other Solid State Relays / Optoelectronics at findchips.com