CMR200T32768DZBT by Citizen Finedevice Co Ltd

Overview of CMR200T32768DZBT by Citizen Finedevice Co Ltd.

The CMR200T32768DZBT is a precision-engineered Quartz Crystal manufactured by Citizen Finedevice Co Ltd. It operates at a fundamental frequency of 32.768kHz and is housed in a compact surface mount device (SMD) package. The crystal has two pins and promises a tight frequency tolerance of ±20ppm and a stable frequency stability of 0.0122%, making it a reliable choice for applications requiring precise timekeeping and synchronization. With a load capacitance of 6pF and a drive level of 1µW, this component is designed for energy efficiency and compatibility with common electronic circuits. Operational over a wide temperature range from -40°C to +85°C, the CMR200T32768DZBT fits various environmental conditions, ensuring its versatility across multiple applications.

The part adheres to strict industry standards, with ROHS compliance ensuring reduced levels of hazardous materials in its manufacture. Although the Reach Compliance Code is unknown, its ECCN and HTS codes indicate standard classifications for export. The crystal is notable for its aging characteristic of 3 ppm for the first year, which marks its gradual change in frequency over time, emphasizing its robustness for long-term use. Combined with a series resistance of 50kΩ and a general physical dimension of 6mm x 2mm, the CMR200T32768DZBT embodies the balance between compact form factor and powerful electrical performance.

Industry Applications for CMR200T32768DZBT

Given its specifications and operational capabilities, the CMR200T32768DZBT can potentially serve a broad range of industries. While these potential industry applications are illustrative and need to be analyzed by engineering and design teams for compatibility, here are a few contexts where this component might be especially useful:

  • Energy and Power Systems: Systems that require precise timing for operations such as smart metering, grid management, and data logging for energy consumption could potentially utilize this quartz crystal. Its stability and low aging factor might help in ensuring accurate time-stamped data over many years of service.
  • Transportation and Logistics: In logistics and transportation, tracking devices and RFID systems potentially benefit from the precision timing offered by CMR200T32768DZBT to accurately log the movement of goods and vehicles. These applications often operate in a range of temperatures and conditions, making the crystal’s wide operating temperature range and compact form factor beneficial.
  • Renewable Energy: For renewable energy applications, such as solar inverters or wind turbine controllers, the precise timing and low power consumption of CMR200T32768DZBT could enable effective power management and operational efficiency, enhancing overall energy output and reliability.

It is essential to underscore that these applications require thorough vetting by professionals to confirm the part’s compliance with specific industry standards and application requirements.

About Citizen Finedevice Co Ltd.

Citizen Finedevice Co Ltd is a leader in the manufacture of frequency control devices, including a wide range of Quartz Crystals and resonators. The company specializes in producing highly reliable, precise, and stable quartz-based timing solutions that serve a myriad of modern electronic devices. Citizen Finedevice leverages advanced technological processes and a deep understanding of customer needs to offer products like the CMR200T32768DZBT, which showcase the company’s commitment to quality, performance, and innovation. Through its dedicated efforts in R&D, Citizen Finedevice continues to expand its portfolio with products designed to meet the demanding requirements of various industry sectors, including consumer electronics, automotive (where applicable), telecommunications, and industrial applications.

Where to Find CMR200T32768DZBT by Citizen Finedevice Co Ltd

For professionals seeking to procure the CMR200T32768DZBT, findchips.com provides a comprehensive platform to check current stock levels and compare pricing from various distributors. While historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, Sensible Micro Corporation, Bristol Electronics, Quest Components, Future Electronics, Mouser Electronics, and DigiKey, availability can fluctuate. To ensure you get the most up-to-date information, it’s recommended to research on findchips.com. This site also allows users to explore alternate Quartz Crystals that might be offered by Citizen Finedevice Co Ltd or other manufacturers, helping to identify the best-fit component for your application.

Compare pricing for CMR200T32768DZBT and other Quartz Crystals / Crystals/Resonators at findchips.com