Overview of XB3-24Z8ST by Digi International Inc.
The XB3-24Z8ST by Digi International Inc. is a Telecom Circuit, specifically a Zigbee Module that operates at 2.4 GHz with an SMA antenna and through-hole mounting, designated for applications requiring robust wireless communication capabilities. This particular model is compliant with the RoHS (Restriction of Hazardous Substances) directive, ensuring its suitability for use in a variety of markets that demand environmental safety in electronic components. Its active life cycle status indicates that it is currently in production and available for new designs and applications.
According to its Other Telecom ICs designation, the XB3-24Z8ST falls under the category of Telecommunication Circuits, designed for facilitating communication in various wireless applications. This module is tailored for industrial temperature ranges, operating between -40 °C and +85 °C, which underscores its reliability for deployments in environments with demanding thermal conditions. The part’s attributes, including its pending compliance with REACH regulations and its ECCN classification of 5A992.c, highlight its strategic importance for global distribution and its applicability in a wide range of markets outside purely commercial or consumer electronics.
Industry Applications for XB3-24Z8ST
The flexibility and technical specifications of XB3-24Z8ST make it an excellent candidate for various industry applications where wireless communication and robustness are critical. The potential uses span numerous fields, though it’s necessary to point out that these potential applications are conceptual and should be further analyzed by engineering and design teams for compliance with specific industry standards and application requisites.
- Industrial Automation: In environments where reliability and the need for wireless sensor networks are pervasive, this module could potentially be integrated into industrial control systems, facilitating real-time monitoring and control over manufacturing processes without the physical constraints of wiring.
- Energy and Power Systems: For smart grid and remote energy monitoring systems, the XB3-24Z8ST provides a possible backbone for communications. These applications benefit from the module’s robust operation in wide temperature ranges and its efficient power usage, suitable for extending battery life in field-deployed sensors.
- Renewable Energy: With the escalating adoption of renewable energy sources, this module might serve as a critical component in remote monitoring solutions for solar panels or wind turbines, enabling the collection of performance data and the proactive management of maintenance needs.
- Robotics and Drones: Given its small size and wireless capabilities, the XB3-24Z8ST could potentially be used in the development of advanced communication systems for robotics and drones, particularly in applications requiring autonomous operation over significant distances or challenging conditions.
Note that the potential industry applications provided here are indicative and illustrative; they necessitate careful consideration and validation by professional teams to ensure that the specific requirements of each application are met.
About Digi International Inc.
Digi International Inc. is a leading manufacturer in the field of telecommunication circuits, with a particular emphasis on Other Telecom ICs. The company has established a strong reputation for providing innovative solutions that address the complex challenges of modern telecommunication and wireless communication needs. XB3-24Z8ST is one of the offerings from Digi International that showcases their expertise in creating modules designed for seamless integration into various applications, assuring reliability, efficiency, and compliance with global norms.
Where to Find XB3-24Z8ST by Digi International Inc.
For those looking to procure XB3-24Z8ST, Findchips.com serves as a comprehensive resource to check current stock levels, pricing, and availability across different distributors. While the part has been historically available through distributors such as Symmetry Electronics, Neutron USA, Avnet (Silica, Asia, Americas), Mouser Electronics, DigiKey, and Newark, availability can fluctuate. As such, it is recommended to consult Findchips.com to obtain the latest information regarding where this part can be purchased. Additionally, Findchips.com can be used to explore alternate parts within the Other Telecom ICs category that might be offered by Digi International Inc. or other manufacturers, ensuring that your procurement needs are thoroughly met.