AD7874BNZ by Analog Devices Inc

Overview of AD7874BNZ by Analog Devices Inc.

The AD7874BNZ by Analog Devices Inc. is a high-precision, 4-channel simultaneous sampling, 12-bit data acquisition system (DAS) ADC, specified for operation over a wide range of input voltages from -10V to +10V. Enclosed in a 28-pin DIP (Dual In-line Package) with a nominal supply voltage of 5V, this ADC offers a sampling rate of 29Ksps (kilo-samples per second), making it suitable for a variety of applications that require high-speed data acquisition with multiple analog input channels.

The device’s architecture is based on successive approximation, ensuring accurate conversion with a maximum linearity error of 0.012%. It operates within an industrial temperature range of -40°C to +85°C and has a maximum conversion time of 35 µs. Noteworthy is its track mode functionality, allowing it to capture and convert analog signals accurately in real-time, critical for applications where timing and precision are essential. The AD7874BNZ also highlights its compliance with RoHS (Restriction of Hazardous Substances) guidelines, ensuring its suitability for use in various global markets where environmental regulations are of concern. Despite its non-compliance with Pb-free standards, its remarkable capabilities and adherence to RoHS make it a competitive choice for electronic designs that prioritize high-quality analog to digital conversion.

This ADC part falls under the subcategory of Analog to Digital Converters and is designed with BICMOS technology, which combines the advantages of Bipolar and CMOS transistors to offer improved performance in terms of speed and power consumption. The parallel, word output format and dual-terminal position facilitate easy integration into digital systems, making the AD7874BNZ a versatile component for complex electronics designs.

Industry Applications for AD7874BNZ

The AD7874BNZ by Analog Devices Inc. potentially serves a wide array of industries thanks to its multiplexed four-channel input, high-speed sampling rate, and broad operating temperature range. It is imperative to note that these potential industry applications are solely conceptual and necessitate engineering and design teams to concretely analyze and verify adherence to specific industry standards and requirements.

  • Education and Research: In laboratory equipment and research projects that necessitate precise data acquisition from multiple sensors simultaneously, the AD7874BNZ could be potentially utilized. Its high resolution and sampling rate are suitable for experiments and educational tools that require accurate and speedy analog-to-digital conversion.
  • Internet of Things (IoT): For IoT devices that monitor environmental conditions or perform multiple sensor integrations, the AD7874BNZ might be beneficial. Its capability to perform simultaneous sampling can enable real-time monitoring and control systems that are fundamental in smart home devices, industrial IoT sensors, and urban infrastructure surveillance.
  • Computing and Data Storage: Instruments that track system voltages, currents, or temperatures within data centers could potentially incorporate the AD7874BNZ for its precise and quick conversions. Successive approximation and multiple channels support can significantly contribute to efficient power management and cooling system monitoring.
  • Telecommunications: In telecommunications equipment, where signal integrity and monitoring are crucial, the AD7874BNZ might be advantageous for its ability to capture and convert several signal channels simultaneously without compromise on accuracy or speed.

Please note, these potential applications are illustrative and require appropriate verification for compliance with necessary industry standards and specific application requirements

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help to solve the toughest engineering challenges. ADI stands out, particularly in the domain of Analog to Digital Converters (ADCs), offering a wide range of devices that are critical for analog-to-digital conversion in multiple applications.

The AD7874BNZ is among the ADCs designed by Analog Devices that showcase the company’s commitment to high performance, reliability, and precision. ADI’s portfolio includes a variety of ADCs that cover a broad spectrum of resolution, speed, and interface options, catering to virtually any data acquisition requirement. By leveraging advanced manufacturing processes, ADI ensures that its products, including the AD7874BNZ and similar components, meet the stringent demands of modern electronic systems across various industries.

Where to Find AD7874BNZ by Analog Devices Inc

To procure the AD7874BNZ or explore alternatives within the realm of Analog to Digital Converters, findchips.com serves as a premier destination. It offers comprehensive listings from multiple distributors, providing up-to-date stock levels, pricing, and technical specifications to help in making well-informed procurement decisions.

Historically, distributors such as Richardson RFPD, ComSIT USA, Rochester Electronics, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark have been known to stock the AD7874BNZ. However, due to the dynamic nature of electronic component availability, potential buyers are advised to visit findchips.com for current information regarding stock availability and competitive pricing.

Compare pricing for AD7874BNZ and other Analog to Digital Converters / Converters at findchips.com