OPA2134UA by Texas Instruments

Overview of OPA2134UA by Texas Instruments

The OPA2134UA is a SoundPlus™ Audio Operational Amplifier characterized by low distortion, low noise, and precision features. Manufactured by Texas Instruments, this op-amp operates over a temperature range of -40 to 85°C, making it versatile for various applications. It has a dual audio FET input, enhancing its performance in audio-specific applications through exceptional sound quality and clarity. The component is enclosed in an 8-SOIC package, providing a compact form factor suitable for space-constrained applications. Compliance with RoHS standards ensures environmental safety in its application and disposal, reflecting Texas Instruments’ commitment to sustainability. With an input bias current as low as 0.0001 µA and a common-mode rejection ratio (CMRR) reaching 100 dB, this op-amp is designed for applications requiring high sensitivity and precision. Furthermore, its operational range is supported by a supply voltage up to 18 V, providing flexibility in various circuit designs.

Industry Applications for OPA2134UA

Potential industry applications for the OPA2134UA are diverse due to its high-performance characteristics. Note that the applications mentioned below are illustrative and require thorough verification by engineering and design teams for suitability and compliance with specific industry standards.

  • Environmental Monitoring: Instruments that monitor environmental parameters potentially leverage the low-noise nature of OPA2134UA for precise data acquisition, such as sound level meters or air quality monitoring devices.
  • Industrial Automation: Given its robust performance across a wide temperature range and its precision, the OPA2134UA might be found in control systems within industrial automation, enriching signal processing capabilities for better decision-making and process control.
  • Medical Imaging: Precision and low noise are critical in medical imaging for clear, accurate results. The OPA2134UA could potentially be utilized in equipment such as ultrasound devices, offering the fidelity required for sensitive medical applications.
  • Electronic Manufacturing: In testing equipment used for verifying the performance of electronic components, the OPA2134UA could improve measurement accuracy through its low distortion and high CMRR specifications.
  • Agriculture Technology: Modern agriculture technology applications, including sensor-based monitoring systems for soil quality or irrigation control, might benefit from the accurate signal amplification provided by OPA2134UA.

These potential applications are conceptual and demand detailed analysis by professionals to ensure they meet the specific requirements and standards of the respective industry.

About Texas Instruments

Texas Instruments (TI) has a long-standing reputation for manufacturing diverse components within the realm of Operational Amplifiers and a broader category of Amplifier Circuits. The OPA2134UA is a part of TI’s wide range of Operational Amplifiers designed for audio applications, evidencing the company’s focus on producing parts that meet specific application needs. TI is known for its commitment to innovation, quality, and sustainability in its manufacturing processes, which is reflected in products like the OPA2134UA that offer low energy consumption, high precision, and compliance with environmental standards.

Where to Find OPA2134UA by Texas Instruments

To procure the OPA2134UA, or to explore similar Operational Amplifiers, findchips.com provides a comprehensive platform that aggregates current stock levels and pricing from various distributors. Historical availability of OPA2134UA has included distributors such as Win Source Electronics, Chip1Stop, Chip 1 Exchange, Sensible Micro Corporation, TME, Rochester Electronics, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. However, to ensure accuracy regarding current inventory and the best pricing information, visiting findchips.com is advisable. Here, users can also find alternatives to the OPA2134UA by Texas Instruments or other manufacturers, ensuring the best match for specific application requirements.

Compare pricing for OPA2134UA and other Operational Amplifiers / Amplifier Circuits at findchips.com