Overview of 82400102 by Wurth Elektronik
The 82400102 TVS (Transient Voltage Suppressor) diode by Wurth Elektronik is engineered to protect sensitive electronic circuits from voltage spikes. With a reverse standoff voltage of 5V and a maximum clamping voltage of 7.7V, this unidirectional, silicon-based component is designed for precision. Encapsulated in a SOT23-6L, RoHS-compliant, plastic package, this diode’s specification encapsulates a robust solution for transient voltage suppression.
Key attributes of this part such as a minimal breakdown voltage of 6V, operating temperature range from -40 °C to 125 °C, and its compliance with RoHS and REACH standards underline its reliability and environmental consciousness. Its application is further broadened with a peak reflow temperature of 260 °C, allowing for high-temperature soldering processes. The device employs avalanche technology, supporting its unidirectional polarity to safeguard from sudden voltage surges effectively. This small outline, rectangular-shaped diode, featuring gull wing terminals in a dual terminal position, underscores its suitability for dense circuit designs that demand high-performance transient voltage suppression solutions.
Industry Applications for 82400102
Potential industry applications for the 82400102 TVS diode are vast, reflecting the component’s versatility in protecting sensitive electronic circuits across various sectors. While this list illustrates potential areas of application, it’s crucial to understand that these industry applications are illustrative and require thorough analysis by engineering and design teams to ensure they meet industry standards and application specifications. Below are a few sectors where the 82400102 might find utility:
- Internet of Things (IoT): Potentially in smart home devices or industrial IoT sensors where protection against voltage spikes is critical for reliability and longevity.
- Consumer Electronics: Could be utilized in portable devices like smartphones, tablets, or other USB-powered gadgets to prevent damage from electrostatic discharge via USB ports.
- Telecommunications: Possibly in network devices, base stations, or communication infrastructure that require robust protection against voltage transients.
- Energy and Power Systems: In applications such as smart meters or renewable energy inverters, the diode might protect sensitive control circuits from voltage spikes caused by switching operations or lightning strikes.
It’s essential to acknowledge that these scenarios are conceptual and necessitate verification for standards compliance and specific application requirements before implementation.
About Wurth Elektronik
Wurth Elektronik is a key player in the electronic components industry, known for its expertise in producing high-quality electronic components, including a variety of Transient Suppressors. With a focus on innovation and reliability, Wurth Elektronik offers a wide range of products catering to different sectors of the electronics industry. Specifically, within the domain of Transient Suppressors, the 82400102 stands out as an example of Wurth Elektronik’s commitment to offering solutions that provide effective protection against voltage spikes. This diode, along with similar parts produced by the company, demonstrates Wurth’s capability in delivering components that meet the stringent reliability and performance requirements across various applications.
Where to Find 82400102 by Wurth Elektronik
If you’re considering the 82400102 for your application, the best starting point for research is findchips.com. By using this platform, you can easily compare current pricing and check stock levels from multiple distributors. Historically, this part has been available at distributors such as Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark. Although these distributors have historically stocked the 82400102, availability can change, so it’s advisable to check findchips.com for the most current information. In addition to locating the 82400102, you can also use findchips.com to explore other Transient Suppressors that might be offered by Wurth Elektronik or other manufacturers, ensuring you find the best component for your application.