TS3USB221AQRSERQ1 by Texas Instruments

Overview of TS3USB221AQRSERQ1 by Texas Instruments

The TS3USB221AQRSERQ1 is an Automotive ESD Protected, High-Speed USB 2.0 (480-Mbps) 1:2 Multiplexer/Demultiplexer Switch with a 10-UQFN package, manufactured by Texas Instruments. This component is designed to operate over a wide temperature range from -40 to 125°C, making it suitable for demanding applications. The part is certified by AEC-Q100, confirming its reliability for automotive applications. It features a small, rectangular, very thin profile chip carrier (VQCCN) with a 10-pin count, ensuring a compact footprint for space-constrained designs.

This multiplexer/demultiplexer (MUX/DEMUX) switch supports a maximum input voltage of 5.5V, and operates with a nominal supply voltage of 2.5V, with a range from 2.3V to 3.6V. It boasts a maximum on-state resistance (Ron) of 6Ω, a nominal on-state resistance match of 0.2Ω, and provides off-state isolation, nominally 41 dB. This device is designed with a break-before-make switching mechanism, a maximum switch-off time of 10 nanoseconds, and a maximum switch-on time of 17 nanoseconds, enhancing its performance in high-speed signaling environments. It is suitable for surface mounting, conforms to RoHS and REACH environmental standards, and carries an EAR99 ECCN code and 8542.39.00.01 HTS code. The combination of features such as ESD protection, high bandwidth of 900 MHz, and automotive-grade reliability makes this component suitable for a variety of demanding applications.

Industry Applications for TS3USB221AQRSERQ1

This part potentially offers a wide range of applications across various industries due to its specifications and features, particularly in the realms of consumer electronics and computing and data storage. However, it’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize the TS3USB221AQRSERQ1 for USB data signal switching, benefiting from its high-speed performance, compact size, and ESD protection. Its automotive-grade reliability might also cater to high-end consumer electronics that demand robust performance under varying conditions.
  • Computing and Data Storage: Servers, network switches, and storage systems could implement this part for managing USB connections and data throughput. The part’s efficiency in multiplex/demultiplex signals ensures high-speed data transmission, essential for data center operations and high-performance computing applications.
  • Industrial Automation: Though not explicitly mentioned, industrial control systems requiring high-speed data transfer and multiplexing between different USB peripherals could benefit from this part’s operational characteristics. Its temperature range and ESD protection make it suitable for harsh industrial environments.

It is crucial for companies contemplating the use of TS3USB221AQRSERQ1 in their designs to engage in detailed technical evaluations with their engineering teams to ensure compliance with all necessary standards and performance requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures analog ICs and embedded processors. Within the domain of Multiplexers or Switches, TI holds a significant portfolio of products, including the TS3USB221AQRSERQ1. These devices are part of TI’s broader commitment to providing innovative solutions in the signal circuits category. The manufacturer has earned a reputation for products that enhance performance, power efficiency, and reliability.

TI’s Multiplexers and Switches cater to a wide range of applications and industries, including automotive, consumer electronics, and more. The company is known for its stringent quality control and continuous innovation, pushing the boundaries of what’s possible in electronic component design. The TS3USB221AQRSERQ1 is an example of TI’s expertise in creating components that meet rigorous industry standards, such as AEC-Q100 for automotive applications, and offering protection against environmental challenges.

Where to Find TS3USB221AQRSERQ1 by Texas Instruments

To source the TS3USB221AQRSERQ1, findchips.com offers a comprehensive platform for checking current stock levels, pricing, and availability from multiple distributors. This tool allows users to compare options and make informed procurement decisions. Historically, this part has been available through distributors such as Win Source Electronics, Chip1Stop, Sensible Micro Corporation, Bristol Electronics, Quest Components, Mouser Electronics, DigiKey, and Farnell. Given the dynamic nature of electronic component availability, it is advisable to use findchips.com to get the latest updates.

Additionally, for those looking for alternatives or similar components manufactured by Texas Instruments or other vendors, Multiplexers or Switches on findchips.com can provide a broad selection of options to consider. This ensures that design and procurement teams have access to the best possible components that meet their specific application requirements.

Compare pricing for TS3USB221AQRSERQ1 and other Multiplexers or Switches / Signal Circuits at findchips.com