Overview of XAL5050-103MEC by Coilcraft Inc.
The XAL5050-103MEC is a general purpose inductor from Coilcraft Inc., designed to cater to a wide range of applications requiring high power density and efficiency. It features a 10uH nominal inductance with a 20% tolerance, capable of withstanding currents up to 4.9A. The part is constructed from a composite core, encapsulated within a shielded, rectangular Surface-Mount Device (SMD) package measuring 5.48mm x 5.28mm x 5.1mm (Length x Width x Height) and follows the 2221 case code. Being halogen-free and RoHS-compliant, this fixed inductor minimizes the environmental impact by avoiding hazardous substances in its manufacture.
This component, identified under ECCN code EAR99 for export compliance, is rated for operation across a wide temperature range from -40 °C to 125 °C, ensuring reliability in diverse operating conditions. The DC resistance is specified as 0.045 Ω, minimizing power loss and enhancing efficiency, a critical attribute for power management applications. The inductor is crafted for power applications, evident from its high current rating and low series resistance. Additionally, it meets the AEC-Q200 standard, ensuring robustness and durability in automotive-grade applications. Its composite core material, combined with the part’s shielded construction, offers superior performance in reducing electromagnetic interference (EMI), making it an ideal choice for sensitive electronic circuits.
Industry Applications for XAL5050-103MEC
The versatility and robustness of the XAL5050-103MEC make it suitable for a variety of industry applications. While the manufacturer lists Environmental Monitoring and Industrial Automation as potential application areas, the properties of this inductor allow it for potential use in several other sectors. It’s important for engineering and design teams to analyze and verify these applications to ensure adherence to industry standards and specific requirements. The following lists showcase some conceptual applications where this inductor might find utility:
- Environmental Monitoring Equipment: In devices that monitor air quality or water purity, accuracy, and reliability are paramount. The XAL5050-103MEC’s low DC resistance and high efficiency could help minimize power consumption and heat generation, crucial in portable or remote sensing devices that operate on limited power supplies.
- Industrial Automation Systems: This inductor could be implemented in automated control circuitry, power supplies, or electromagnetic interference (EMI) filtering applications within manufacturing plants. Its high current rating and temperature resilience are advantageous for the demands of continuous industrial operation.
- Renewable Energy Systems: Solar inverters and wind turbine controllers, which require efficient power conversion and management circuits, could benefit from the XAL5050-103MEC. Its ability to support high currents and withstand harsh environmental conditions aligns with the operational requirements of renewable energy installations.
- Consumer Electronics: As electronic devices become more compact and power-efficient, components like the XAL5050-103MEC that offer a small form-factor and high performance are increasingly valuable. Applications could include noise suppression in high-speed signal lines and power management in wearables, smartphones, and portable devices.
Note: The potential industry applications mentioned are conceptual/illustrative and require thorough validation by engineering and design teams considering industry standards and specific application needs.
About Coilcraft Inc.
Coilcraft Inc. is a leading global supplier of magnetic components, including a wide range of inductors for all types of electronic devices and systems. Their commitment to quality and innovation is evident in their diverse product offerings, from general purpose inductors like the XAL5050-103MEC to specialized components designed for high-frequency RF and power applications. Coilcraft’s products are renowned for their reliability and performance, making them a preferred choice for designers and engineers across various industries. The company’s focus on R&D and customer support further ensures that their components, including those within the Fixed Inductors category, meet the evolving needs of the electronic industry.
Where to Find XAL5050-103MEC by Coilcraft Inc
To procure the XAL5050-103MEC, or to explore alternatives that might better suit specific application requirements, visiting findchips.com is highly recommended. The website provides up-to-date stock levels, pricing, and detailed specifications for this component and a wide range of Fixed Inductors. In the past, the part has been available at distributors such as Win Source Electronics, Chip Stock, Sensible Micro Corporation, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, inventory can fluctuate, so checking current availability and pricing on findchips.com ensures you have the most recent information.