Overview of KSZ8895MQXIA by Microchip Technology Inc.
The KSZ8895MQXIA by Microchip Technology Inc. is a versatile Ethernet transceiver designed for various data communication applications. It supports a data rate of 100 Mbps and is compliant with the IEEE 802.3u standard, which is pivotal for Fast Ethernet operations. This integrated circuit (IC) operates within a supply voltage range of 3.135V to 3.465V and is housed in a PQFP (Plastic Quad Flat Pack) with 128 terminals. This packaging ensures a compact footprint while enabling efficient routing for data communication networks. The KSZ8895MQXIA interface types include MII (Media Independent Interface) and RMII (Reduced Media Independent Interface), providing flexibility in connection and communication with other network components.
Notably, this product is RoHS compliant, indicating its production meets specific environmental standards by restricting the use of certain hazardous materials. Furthermore, the component is marked as EAR99 under the ECCN code, denoting it as a product generally authorized for export without a license except to embargoed destinations and entities. The KSZ8895MQXIA is designed with CMOS technology, contributing to its low-power consumption. Its operating temperature range of -40 °C to 85 °C allows for deployment in varied environmental conditions, supporting industrial-grade requirements. With moisture sensitivity level 3, it necessitates careful handling during assembly to avoid moisture-induced damages.
The part’s characteristics, such as nominal supply voltage of 1.2V, technology base (CMOS), and Ethernet switch functionality within the Network Interfaces subcategory of Telecommunication Circuits, make it an ideal choice for developers seeking reliable and efficient solutions for networking and data communication applications.
Industry Applications for KSZ8895MQXIA
Due to its versatile features, the KSZ8895MQXIA could potentially be utilized in various industry applications. Here are several industry sectors and possible use cases:
- Industrial Automation: The KSZ8895MQXIA might be integrated into communication modules for industrial controllers, enabling robust networking capabilities within automated manufacturing facilities. Its support for fast Ethernet makes it ideal for time-sensitive communications in process automation and control systems.
- Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the KSZ8895MQXIA could provide the backbone for network communication, facilitating data logging, system monitoring, and remote management functionalities. It’s critical to ensure reliable and efficient operation in harsh environmental conditions, which the IC’s industrial temperature grade can support.
- Robotics and Drones:This IC possibly plays a crucial role in enabling communication within autonomous robots and drones, offering fast and reliable data transmission necessary for remote control, telemetry, and real-time data analysis. The compact design and low power consumption are beneficial attributes for battery-operated or space-constrained designs.
- Building Automation: For smart building applications, such as security systems or HVAC (Heating, Ventilation, and Air Conditioning) controls, the KSZ8895MQXIA might provide the network infrastructure necessary for connecting various sensors and actuators to central controllers, enhancing energy efficiency and occupant comfort.
Please note, these potential industry applications are conceptual or illustrative and require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Its offerings span various categories, including microcontrollers, analog, FPGA, connectivity, and power management devices. Within the realm of Network Interfaces specifically, and Telecommunication Circuits more broadly, Microchip stands out with its comprehensive portfolio of networking devices, including Ethernet switches, controllers, and transceivers like the KSZ8895MQXIA.
Microchip’s products are known for their quality, reliability, and performance across multiple applications and industries. By leveraging advanced technologies, Microchip enables engineers to meet complex design requirements, enhancing system value and reducing time-to-market. The KSZ8895MQXIA is a testament to Microchip’s commitment to providing advanced networking solutions that support the growing demands of data communication and telecommunication networks.
Where to Find KSZ8895MQXIA by Microchip Technology Inc
For those looking to purchase the KSZ8895MQXIA, findchips.com offers a comprehensive platform to research and compare pricing, availability, and specifications. Here, you can find the KSZ8895MQXIA and other Network Interfaces/Telecommunication Circuits offered by Microchip Technology Inc or other renowned manufacturers.
Historically, the part has been available from several distributors including Win Source Electronics, EBV Elektronik, Mouser Electronics, and DigiKey. However, inventory and pricing can fluctuate. Therefore, it would be advisable to consult findchips.com directly to get current stock levels and pricing information for the KSZ8895MQXIA and potentially explore alternate parts that might meet your project requirements.