GRM21B5C1H223JA01L by Murata Manufacturing Co Ltd

Overview of GRM21B5C1H223JA01L by Murata Manufacturing Co Ltd.

The GRM21B5C1H223JA01L is a ceramic capacitor featuring a capacitance of 0.022µF and a voltage rating of 50V. This component is designed with a C0G (NP0) dielectric, noted for its stability and low loss, making it suitable for general-purpose applications. It comes in a compact 0805 (2012 metric) package size, with dimensions of 2mm x 1.25mm x 1.25mm, which is conducive for surface-mounted technology applications. Its capacitance tolerance of ±5% is within the expectation for high-reliability projects requiring precise capacitance values.

The product range of the GRM series from Murata Manufacturing Co Ltd., ensures that this capacitor is manufactured with the quality and reliability expected from a leading supplier. The capacitor is designed for operating in a wide temperature range, from -55ºC to +125ºC, catering to a vast array of requirements in various environmental conditions. This capacitor is also RoHS compliant, ensuring that it meets the current regulations for hazardous substances.

Other notable features include its multilayer structure, contributing to its compact size while maintaining its performance, and it is equipped with a wraparound terminal shape that includes a matte tin (Sn) finish with a nickel (Ni) barrier for enhanced solderability. The GRM21B5C1H223JA01L’s temperature coefficient is stated as 30ppm/°C, which further emphasizes its stability over the operational temperature range.

Industry Applications for GRM21B5C1H223JA01L

The versatility and performance of the GRM21B5C1H223JA01L make it suitable for a broad spectrum of applications across various industries. While specific use cases should always be analyzed and verified by engineering and design teams, some conceptual areas where this capacitor could prove beneficial include:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this capacitor for its stability and reliability in controlling power supply noise and signal filtering.
  • Telecommunications: Infrastructure like base stations and networking equipment that demand consistent performance over a range of temperatures could benefit from the stable characteristics of the C0G (NP0) dielectric.
  • Industrial: Applications including power management systems, automation control, and sensor interfaces might leverage the high-reliability and precision of this capacitor.
  • Education and Research: Experimental setups and research projects that require specific capacitance values with minimal variation across temperature changes could find this component particularly useful.

It is crucial to note that these potential industry applications are illustrative and any selection of components requires detailed analysis by qualified personnel to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is globally recognized for its leadership in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s offerings in the realm of capacitors, especially its ceramic capacitors, are esteemed for their quality, performance, and innovation. The GRM21B5C1H223JA01L is part of Murata’s GRM series, representing the company’s commitment to providing components that meet diverse industry needs with high reliability and performance.

Murata’s ceramic capacitors are designed to offer solutions for various requirements, ranging from general-purpose applications to specialized needs in high-reliability sectors. Their products are manufactured under stringent quality control measures, ensuring that they meet the rigorous standards expected in the electronics industry.

Where to Find GRM21B5C1H223JA01L by Murata Manufacturing Co Ltd

To procure the GRM21B5C1H223JA01L, one should consider visiting findchips.com. The website provides current stock levels, pricing information, and a comprehensive list of distributors that have historically offered this part. Some of the distributors that have previously stocked this component include Maritex, Chip1Stop, Avnet Abacus, Velocity Electronics, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most up-to-date availability and purchasing options, checking findchips.com is recommended. Additionally, for those looking for alternatives or exploring other Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com provides an extensive comparison and search tool to meet various specification requirements.

Compare pricing for GRM21B5C1H223JA01L and other Ceramic Capacitors / Capacitors at findchips.com