Overview of NCV890100MWTXG by onsemi
The NCV890100MWTXG is an automotive switching regulator designed for efficiency and flexibility. Manufactured by onsemi, this component is a buck regulator capable of delivering 1.2 A output current and operates at a switching frequency of up to 2 MHz. Housed in a compact DFN8, 3×3, 0.65P package, it is supplied on a 3000-piece reel, suitable for high-volume automotive production environments. The device is distinguished by its adjustable output voltage down to 0.8V, catering to a broad range of power supply requirements.
This component is well-suited for automotive applications thanks to its robust design, which includes a wide input voltage range from 4.5V to 36V and an operational temperature range of -40°C to 105°C. The NCV890100MWTXG is built with a current-mode control technique and utilizes pulse-width modulation for precise control of the output voltage. Additional features include a high moisture sensitivity level of 1, compliance with REACH and RoHS environmental directives, and packaging designed for moisture sensitivity to ensure reliability and longevity in harsh environments.
Industry Applications for NCV890100MWTXG
The versatility and robustness of the NCV890100MWTXG make it suitable for a variety of industry applications, especially where efficiency, reliability, and compact form factor are critical. While automotive applications are a primary focus, the part’s features enable potential use across other sectors as well. Please note, the potential applications listed are conceptual and would need to undergo rigorous evaluation by engineering and design teams to ensure compliance with specific industry standards and requirements.
- Automotive: Potential applications within the automotive sector include power supply circuits for infotainment systems, advanced driver-assistance systems (ADAS), and LED lighting control units. The wide input voltage range and high temperature tolerance make it a compelling choice for the demanding automotive environment.
- Industrial Automation: In industrial settings, the NCV890100MWTXG could potentially be employed in power regulation for sensors and actuators, control panels, and small-scale robotic applications. Its efficiency and compact size are beneficial for devices that require reliable power management in space-constrained installations.
- Portable Electronics: Although not explicitly designed for consumer electronics, the regulator’s high efficiency and small footprint might make it an option for portable device charging solutions or battery-powered handheld industrial devices, where extending battery life and reducing power consumption are critical.
- Renewable Energy Systems: In solar-powered systems or small-scale wind turbines, efficient power management is crucial. The NCV890100MWTXG could potentially find application in these areas, optimizing power conversion efficiency from the variable power output characteristic of renewable energy sources.
Note that these potential applications require thorough analysis and verification by engineering teams to ensure they meet all necessary performance and safety standards.
About onsemi
onsemi is a leading semiconductor manufacturer known for providing energy-efficient innovations to the global market. Their product range includes a wide variety of power circuits, specifically within the subcategory of Switching Regulator or Controllers, where the NCV890100MWTXG demonstrates the company’s commitment to automotive-grade reliability and performance. onsemi’s product lineup encompasses a broad spectrum of power management solutions, including various regulators and controllers designed to meet the stringent requirements of automotive, industrial, and portable device applications. Their focus on sustainability and energy efficiency is evident across their portfolio, making their components a preferred choice for designers aiming to reduce environmental impact without compromising on performance.
Where to Find NCV890100MWTXG by onsemi
To source the NCV890100MWTXG, we recommend starting your search on FindChips.com. This platform allows you to compare current stock levels and pricing from a variety of distributors. For navigating to alternatives within the Switching Regulator or Controllers category, FindChips offers comprehensive listings from onsemi and other manufacturers, ensuring you can find the best component for your application.
In the past, the NCV890100MWTXG has been available from distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, Avnet Americas, Future Electronics, Mouser Electronics, and DigiKey. However, for the most current availability and pricing information, please check directly on FindChips.com as stock levels and partnerships with distributors may change.