Overview of CRCW04020000Z0ED by Vishay Intertechnologies
The CRCW04020000Z0ED is a state-of-the-art Metal Glaze/Thick Film Resistor manufactured by Vishay Intertechnologies, known for its durable and reliable resistors. This surface-mount resistor has dimensions that conform to the 0402 package style, making it incredibly compact and suitable for high-density electronic boards. It is designed to operate over a wide temperature range, from -55 °C to +155 °C, ensuring reliability in various operating environments. Importantly, this component is compliant with Pb-free and RoHS standards, making it suitable for use in applications where environmental compliance is critical.
With attributes such as a rated power dissipation of 0.063W and a rated current of 1.5A, it showcases robust performance in a tiny package. Its construction ensures it is laser trimmable, allowing for high precision and customization in resistance values for specific applications. The part is AEC-Q200 reference standard compliant, showing its suitability for use in harsh automotive environments.
Moreover, the CRCW04020000Z0ED‘s technology supports surface mount technology (SMT), indicating ease of assembly in various electronic devices. The part’s factory lead time is approximately 11 weeks as of the current writing, indicating the time frame for bulk orders right from the manufacturing line.
Industry Applications for CRCW04020000Z0ED
The characteristics and design of the CRCW04020000Z0ED make it suitable for a variety of applications across numerous industries. Due to its robust operating temperature range and high reliability, it may be ideally used in:
- Automotive: For applications requiring high reliability and precision, such as in engine control units, braking systems, and infotainment systems.
- Consumer Electronics: Its small size and power dissipation capabilities make it suitable for compact devices like smartphones, tablets, and wearables.
- Industrial: In industrial controls, monitoring systems, and safety mechanisms where reliability and accuracy are paramount.
- Telecommunications: It may find applications in network equipment, base stations, and infrastructure that require stable resistive components over a broad temperature range.
The broad possible applications, including Internet of Things (IoT) devices, smart city infrastructure, and healthcare monitoring equipment, underscore the versatility of the CRCW04020000Z0ED. Its laser trimmable feature allows for custom calibration, making it potentially suitable for specialized applications needing precise resistance values.
About Vishay Intertechnologies
Vishay Intertechnologies is a global industry leader in the manufacture of resistors, including Metal Glaze/Thick Film Resistors. The company is renowned for its high-quality products, innovation, and reliability. Vishay’s product portfolio includes a wide variety of resistors, capacitors, inductors, sensors, and transducers, catering to virtually every type of electronic device and equipment in the market.
Among its offerings, the CRCW04020000Z0ED and similar parts stand out for their precision, durability, and compliance with international standards. Vishay’s commitment to quality and performance makes its components sought after in the electronic components industry.
Where to Find CRCW04020000Z0ED by Vishay Intertechnologies
To purchase the CRCW04020000Z0ED, buyers are recommended to start their search at findchips.com. Findchips.com provides up-to-date information on stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors such as Newark, Avnet Americas, Mouser Electronics, and Arrow Electronics among others, but for the current stock and best prices, checking Findchips is advised.
Additionally, for those seeking alternatives or similar parts to the CRCW04020000Z0ED, the Metal Glaze/Thick Film Resistors selection on Findchips offers a comprehensive range from Vishay Intertechnologies and other manufacturers. This resource can aid in finding components that meet specific requirements or preferences.