Overview of RK73B1ETTP101J by KOA Speer Electronics Inc.
The RK73B1ETTP101J by KOA Speer Electronics Inc. is a fixed resistor falling under the Metal Glaze/Thick Film Resistors subcategory of resistors. It is characterized by a resistance value of 100 Ohms, with a tolerance of 5%, and a rated power dissipation of 0.1W. This component is designed for surface mount (SMT) applications and comes in a compact 0402 chip size, with dimensions of 1.0mm in length, 0.5mm in width, and a height of just 0.35mm, which makes it ideal for use in densely packed PCBs.
This particular model is notable for its robust construction, being both lead-free (Pb-free) and compliant with the latest RoHS (Restriction of Hazardous Substances) directives, making it suitable for use in environmentally sensitive applications. Additionally, its rectangular chip package and wraparound terminal shape ensure a reliable connection and ease of assembly on circuit boards. With an operating temperature range from -55 °C to 155 °C and a temperature coefficient of 200 ppm/°C, this resistor offers stable performance across a wide range of environmental conditions.
The part also meets the AEC-Q200 reference standard, indicating it has gone through rigorous testing for automotive applications, though its use is not limited to the automotive industry alone. The generous working voltage of 75 V and the metal glaze/thick film technology employed in its design contribute to its reliability and performance in various electrical circuits.
Industry Applications for RK73B1ETTP101J
The versatility of the RK73B1ETTP101J makes it suitable for a wide array of industry applications. Note that the following potential applications are conceptual and would require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Environmental monitoring systems might leverage this resistor’s stable operation over a broad temperature range and its minimal environmental impact, considering its lead-free and RoHS-compliant construction.
- In the realm of telecommunications, this component’s small footprint and reliable performance can be critical for designing densely packed, high-performance communication devices that require precise resistance values to ensure signal integrity.
- Consumer electronics, such as smartphones, tablets, and wearable devices, benefit from the compact size and energy efficiency of the RK73B1ETTP101J, fitting perfectly into the miniaturization trend in these industries.
- For Internet of Things (IoT) devices, where power efficiency, compact size, and reliable operation are paramount, this resistor could provide the necessary performance characteristics, supporting the development of smart consumer gadgets, home automation systems, and industrial IoT solutions.
These potential industry applications are provided for illustrative purposes only and require thorough validation.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is known for its comprehensive range of resistor technologies, with a strong focus on Metal Glaze/Thick Film Resistors. The company is reputed for producing resistors that offer high reliability, performance, and miniaturization, making its products a preferred choice for a wide spectrum of electronic applications. The RK73B1ETTP101J is part of KOA Speer’s portfolio of resistors that highlights the company’s commitment to quality and innovation. KOA Speer Electronics Inc. provides components that cater to various sectors including automotive, consumer electronics, and industrial markets among others, offering solutions that meet the stringent requirements of these industries.
Where to Find RK73B1ETTP101J by KOA Speer Electronics Inc.
To procure the RK73B1ETTP101J, a good starting point would be to visit findchips.com. Not only can you find current stock levels and pricing information for this specific part, but you can also explore other Metal Glaze/Thick Film Resistors offered by KOA Speer Electronics Inc. or other manufacturers.
Historically, the part has been available from distributors such as LCSC, DigiKey, Mouser Electronics, and Newark. However, inventory levels and pricing are subject to change, so it’s recommended to check findchips.com for the most current information regarding availability.