DLW5ATN500MQ2L by Murata Manufacturing Co Ltd

Overview of DLW5ATN500MQ2L by Murata Manufacturing Co Ltd

The DLW5ATN500MQ2L is a Common Mode Choke designed for suppressing EMI (Electromagnetic Interference) in data line applications. Manufactured by Murata Manufacturing Co Ltd, it is specified to function at 50V and 6A, with an impedance rating of 50 ohms. This component is engineered in a compact surface mount design measuring 5mm x 3.6mm x 2.2mm, which facilitates its integration into various electronic assemblies where space is at a premium. The packaging method for this part is Tape and Reel, specifically for embossed 7-inch reels, optimizing the component for automated assembly processes. Key attributes include a low DC resistance maximum of 0.009 ohms, ensuring minimal power loss during operation, and a high insulation resistance minimum of 10 MΩ, providing excellent isolation characteristics. The DLW5ATN500MQ2L operates over a wide temperature range from -40 °C to +105 °C, making it suitable for applications exposed to extreme environmental conditions.

Industry Applications for DLW5ATN500MQ2L

The diverse characteristics of the DLW5ATN500MQ2L suggest its utility across several industries. While the part is definitively suited for certain applications, its broad electrical specifications enable potential use in numerous environments. Note that the following industry applications are conceptual illustrations and demand thorough verification by specialized engineering and design teams for compliance with industry standards and specific requirements.

  • Environmental Monitoring: Devices used in this field, such as air quality monitors and water purity testers, must often process signals in the presence of significant background noise. DLW5ATN500MQ2L could potentially contribute toward accurate signal processing and noise suppression in such applications, enhancing the reliability of environmental data.
  • Industrial Automation: In the area of factory automation and control systems, ensuring uninterrupted communication between sensors, actuators, and control units is critical. The DLW5ATN500MQ2L might be used to safeguard data lines from EMI, which is prevalent in industrial settings, thus maintaining the integrity of control signals.
  • Consumer Electronics: Though not explicitly listed, the use of DLW5ATN500MQ2L in devices like smart home systems and multimedia setups could illustrate its versatility. These applications often entail dense PCB layouts where the potential for signal interference is high, signaling a necessity for effective EMI suppression components.
  • Telecommunications: Equipment such as routers, switches, and base stations, where data integrity is paramount, might benefit from the incorporation of DLW5ATN500MQ2L. In these settings, the part’s ability to handle up to 6A current levels can be particularly advantageous for sustaining robust data transmission.

Each potential application necessitates comprehensive design considerations, especially to evaluate the part’s performance under actual working conditions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is widely recognized for its innovation and expertise in the field of electronic components, and specifically within the realm of Data Line Filters. Murata’s portfolio encompasses a wide array of filters and electronic components designed to cater to a diverse set of industry needs, from consumer electronics to industrial automation and beyond. The DLW5ATN500MQ2L is one such example, showcasing Murata’s commitment to providing solutions that enhance system reliability and electromagnetic compatibility. Alongside products like DLW5ATN500MQ2L, Murata manufactures a broad spectrum of similar components, which are engineered to meet stringent quality and performance standards. This ensures that when choosing a Murata product, engineers and procurement specialists are accessing some of the most reliable and efficient electronic components available in the market.

Where to Find DLW5ATN500MQ2L by Murata Manufacturing Co Ltd

To locate the DLW5ATN500MQ2L for purchase, our site findchips.com presents a valuable resource for comparing current stock levels and pricing among various distributors. Specifically, looking within the Data Line Filters category provides a comprehensive view of available options, including but not limited to Murata Manufacturing Co Ltd’s offerings. Historically, distributors such as Chip Stock, Avnet Asia, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have been known to stock this part. However, inventory can fluctuate, and it is essential to visit findchips.com directly to obtain the most up-to-date information regarding availability and pricing.

Compare pricing for DLW5ATN500MQ2L and other Data Line Filters / Filters at findchips.com