Overview of BT840X by Fanstel Corporation
The BT840X module, manufactured by Fanstel Corporation, stands out in the landscape of Other Telecom ICs due to its specific functionality as a Bluetooth module designed for RF transmission and reception. This part is contained within a MODULE-61 package, a rectangular, microelectronic assembly with dimensions of 28 mm in length and 14 mm in width, and it is specifically designed for surface-mount technology (SMT) applications. The BT840X module supports a high data rate of up to 2000 Mbps and operates across a wide temperature range from -40 °C to 85 °C, ensuring reliability and performance under extreme conditions.
Supplying a typical operating voltage of 3.3 V, the BT840X module is highly versatile and can be integrated into a wide range of electronic designs. Its compliance with the Bluetooth 802.15.1 standard makes it an ideal solution for developers looking to implement Bluetooth connectivity within their projects. The fields of application for such a module are vast, particularly where efficient, high-speed wireless communication is essential. Notably, the physical and electronic attributes of this module, including its ‘no lead’ terminal form, highlight its compatibility with contemporary manufacturing processes and design considerations.
Industry Applications for BT840X
The potential applications for the BT840X module extend through various sectors due to its Bluetooth functionality and high data rate capability. While the primary industry applications include Consumer Electronics, Internet of Things (IoT), and Smart Cities, the versatility of this module could allow for its use in a broader spectrum of applications. It’s important for engineering and design teams to perform thorough analysis and verification to ensure the BT840X module meets the specific requirements of their project, adhering to industry standards and application needs. Below are conceptual/illustrative use cases for the BT840X module:
- Consumer Electronics: Devices such as smart watches, fitness trackers, and portable speakers might potentially incorporate the BT840X module to enable Bluetooth connectivity. This allows for the wireless exchange of data with smartphones, enhancing user experience through quick, efficient communication between devices.
- Internet of Things (IoT): The IoT devices, including smart home sensors, lighting systems, and security cameras, could potentially use the BT840X module for seamless integration into home networks. The module’s high data rate and Bluetooth functionality make it suitable for transmitting substantial amounts of data wirelessly, facilitating efficient communication between devices within an IoT ecosystem.
- Smart Cities: Applications within smart city infrastructures, such as traffic monitoring systems, public Wi-Fi access points, and environmental monitoring sensors, might potentially benefit from integrating the BT840X module. Its robust data transmission capabilities and reliability over a broad temperature range make it an attractive option for outdoor and critical applications.
Note: These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Fanstel Corporation
Fanstel Corporation is a key player in the development and manufacture of telecommunication circuits, with a particular focus on Bluetooth modules and other specialties within the Other Telecom ICs subcategory. Their commitment to innovation in the wireless communication sector is demonstrated through products like the BT840X, which is designed to meet the escalating demand for reliable, high-speed wireless communication solutions. Fanstel’s portfolio includes a variety of other telecommunication circuits that cater to diverse applications, leveraging their expertise in RF and wireless technology to address the nuanced needs of modern electronic communications.
Where to Find BT840X by Fanstel Corporation
For those interested in purchasing the BT840X module or exploring similar Other Telecom ICs, it is recommended to research on findchips.com. This platform offers a comprehensive overview of current stock levels, pricing, and distributor options. Historically, distributors such as Symmetry Electronics, Mouser Electronics, and DigiKey have stocked the BT840X, though availability is subject to change. Utilizing findchips.com allows buyers to compare options and make informed decisions regarding their sourcing needs by accessing up-to-date information from multiple distributors in one location.