BAT54 by Diotec Semiconductor AG

Overview of BAT54 by Diotec Semiconductor AG

The BAT54 is a Silicon Schottky Rectifier Diode, notable for its low forward voltage drop and high efficiency. Manufactured by Diotec Semiconductor AG, this component is tailored for high-frequency inverse voltage applications. It features a 0.2A forward current and a maximum repetitive reverse voltage (V(RRM)) of 30V, encapsulated in a ROHS compliant, TO-236 (SOT-23) plastic package. Such characteristics make the BAT54 a versatile choice for a wide array of electronic circuits, particularly where power efficiency and space are critical considerations.

Further augmenting its suitability for varied applications, the BAT54 boasts a low leakage current and a maximum power dissipation of 0.29W. Operating temperatures range from -55°C to 150°C, ensuring robust performance under extreme conditions. With a maximum non-repetitive peak forward current of 0.6A and a reverse recovery time of only 0.005 microseconds, this diode excels in environments where rapid switching is a necessity. Its physical and electrical attributes, including a moisture sensitivity level of 1 and surface-mount technology, make it an ideal candidate for modern, compact, electronic designs.

Industry Applications for BAT54

The versatile nature of the BAT54 permits its potential application across various sectors. It is crucial to underline, however, that these applications are speculative and should be thoroughly analyzed by engineering and design teams for compliance with industry standards and specific requirements.

  • Energy and Power Systems: Due to its efficiency in controlling reverse energy flow, the BAT54 might be used in solar power inverters, power supply circuits, and efficiency-boosting applications in renewable energy systems. Its low forward voltage drop and high switch speed could potentially minimize energy loss in these systems.
  • Telecommunications: In telecommunications equipment, where signal integrity is paramount, the fast switching speed and low leakage current of the BAT54 could possibly be utilized to enhance performance in RF applications and high-speed switches, contributing to clearer signal transmission.
  • Consumer Electronics: For portable devices that demand energy efficiency, such as smartphones, tablets, and laptops, the BAT54 might potentially be chosen for power management circuits. Its small footprint and high efficiency can contribute to the extended battery life and reduced heat generation.

These applications highlight the BAT54’s potential role in diverse fields, underscoring its attributes in efficiency and design flexibility. Remember, the above are conceptual illustrations and require detailed analysis to confirm suitability.

About Diotec Semiconductor AG

Diotec Semiconductor AG specializes in the development and manufacture of semiconductor devices, with a particular focus on Rectifier Diodes and similar components. A hallmark of Diotec’s portfolio is the emphasis on components that offer high performance in terms of efficiency, reliability, and operational lifespan. Among these, the BAT54 represents just one example of their dedication to quality and innovation in the field of diodes. Diotec’s range includes a broad spectrum of diodes, including Schottky, fast recovery, and standard rectifiers, each designed to meet distinct industry needs. Their commitment to quality, supported by continuous research and development, ensures their products remain at the forefront of technology, addressing both existing and emerging market demands.

Where to Find BAT54 by Diotec Semiconductor AG

To procure the BAT54 diode, Findchips.com is an unrivaled resource for comparing prices, stock availability, and detailed part information. Within the category of Rectifier Diodes, Findchips provides an extensive database of parts from Diotec Semiconductor AG and other manufacturers. Historically, distributors such as Master Electronics, Sensible Micro Corporation, TME, Onlinecomponents.com, Mouser Electronics, and DigiKey have offered the BAT54. While availability can fluctuate, Findchips.com offers real-time stock levels and pricing from these and other distributors to ensure you can make the most informed procurement decision.

Compare pricing for BAT54 and other Rectifier Diodes / Diodes at findchips.com