USB2517-JZX by Microchip Technology Inc

Overview of USB2517-JZX by Microchip Technology Inc.

The USB2517-JZX by Microchip Technology Inc. is a high-performance, low-power, single chip USB 2.0 hub controller that supports up to seven downstream ports. Specifically designed in a 64-lead Quad Flat No-lead (QFN) package, it measures 9 x 9 mm with a 0.50 mm pitch, adhering to RoHS compliance standards. This makes the USB2517-JZX not only environmentally friendly but also versatile for integration in a range of USB connectivity solutions.

The controller operates within a 3 V to 3.6 V supply voltage, with a nominal voltage of 1.8 V. Its compatibility with the I2C and SMBus interface standards, in addition to USB 2.0, enhances its utility in a vast array of applications where USB connectivity is required. The device boasts a data transfer rate maximum of 60 MBps and supports a clock frequency up to 24 MHz. With a commercial temperature grade, it operates up to a maximum of 70°C.

Featuring state-of-the-art CMOS technology, this device falls under the electronic parts subcategory of Bus Controllers, within the broader category of Microcontrollers and Processors. The design also prioritizes rigorous industry standards with an ECCN Code of 3A991.A.3, a compliant REACH Code, and a moisture sensitivity level of 3, making the USB2517-JZX a reliable component for advanced USB hub solutions.

Industry Applications for USB2517-JZX

The versatile functionality and high compatibility of the USB2517-JZX make it suitable for a wide array of industry applications. Here are some potential use cases:

  • Computing and Data Storage Solutions: Given its high-speed data transfer capabilities and support for up to seven USB devices, the USB2517-JZX could potentially be deployed in computing systems, external hard drives, and other data storage devices to expand their USB connectivity options.
  • Consumer Electronics: In devices such as docking stations, multi-function printers, and cameras that require additional USB ports, the USB2517-JZX might provide an efficient solution for managing multiple USB connections and data transfers simultaneously.
  • Industrial Control Systems: The controller’s compatibility with I2C and SMBus might make it a candidate for industrial applications where multiple USB device connections need management within control systems, automation machinery, and diagnostic equipment.
  • Networking Equipment: For routers, modems, and network switches requiring high-speed USB interface options for configuration and expansion, the USB2517-JZX could potentially serve this need while maintaining robust data transfer rates.

It’s essential to understand that these potential industry applications are conceptual and require comprehensive analysis and verification by engineering and design teams to ensure compatibility, adherence to industry standards, and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Their expansive portfolio includes microcontrollers, mixed-signal, analog, and Flash-IP solutions, serving over 120,000 customers across the industrial, automotive, consumer, aerospace, defense, telecommunications, computing, and storage markets. As it pertains to Bus Controllers, Microchip Technology Inc. stands at the forefront of innovation, developing components like the USB2517-JZX that address the growing demand for advanced connectivity solutions in a broad array of devices and systems.

Where to Find USB2517-JZX by Microchip Technology Inc

For those interested in purchasing the USB2517-JZX, finding reliable distributors with current stock levels and competitive pricing is critical. Findchips.com offers real-time inventory data from a wide range of electronic component distributors. Historically, distributors such as Win Source Electronics, Master Electronics, LCSC, and EBV Elektronik have carried the USB2517-JZX, though availability can fluctuate. Prospective buyers are encouraged to use Findchips.com to compare current availability and pricing from multiple distributors. Additionally, for those seeking alternate parts or similar Bus Controllers offered by Microchip Technology Inc. or other manufacturers, Findchips.com can serve as a valuable resource for comprehensive part comparisons.

Compare pricing for USB2517-JZX and other Bus Controllers / Microcontrollers and Processors at findchips.com