NC7SZ00M5X by onsemi

Overview of NC7SZ00M5X by onsemi

The NC7SZ00M5X by onsemi stands out in the electronics world as a TinyLogic UHS 2-Input NAND Gate, which is part of the broader Gates category within Logic components. This part, specifically designed for compact and high-speed applications, is compliant with RoHS standards, ensuring it meets the latest environmental requirements. Manufactured in a small outline transistor (SOT-23-5) package, it features a logic base number of NC7S00, indicating its function as a NAND gate. It can handle output currents up to 32mA and accepts two inputs. Operating over a wide range of supply voltages from 1.65V to 5.5V, this component offers flexibility in various power environments. The no. of pins is 5, suitable for compact designs, making it a versatile choice for designers.

Diving into specifics, the NC7SZ00M5X has a logic case style of SOT-23, a common footprint for surface mount technology, making it applicable for dense PCB layouts. Its technical attributes include a maximum operating temperature of 85°C and a minimum of -40°C, making it reliable for industrial applications. It’s characterized by a propagation delay (tpd) of 12 ns, indicating swift signal processing capability, which is crucial for high-speed logic circuits. The package’s dimensions are also notably compact, with a length of 2.9 mm and a width of 1.6 mm, emphasizing its utility in space-constrained applications. Currently, as of this writing, the factory lead time for this part is 18 weeks, suggesting planning for procurement schedules is essential.

Industry Applications for NC7SZ00M5X

The NC7SZ00M5X’s operational characteristics and form factor make it potentially suitable for various industrial applications. While these proposed uses highlight the part’s versatility, it’s critical for engineering and design teams to verify each application against relevant standards and requirements. Here are some illustrative use cases:

  • Energy and Power Systems: In energy applications, the NC7SZ00M5X might be found in control systems for renewable energy sources, such as solar panel inverters or wind turbine controllers, where its rapid signal processing capabilities could enhance efficiency and reliability.
  • Transportation and Logistics: This component could potentially be utilized within the electronic control units of automated guided vehicles (AGVs) in logistics centers, enhancing pathfinding algorithms through quick decision-making logic processes.
  • Consumer Electronics: Due to its small size and high-speed operation, the NC7SZ00M5X could be integrated into smart home devices, such as intelligent lighting systems, where it would contribute to the device’s decision logic, managing inputs from sensors to control light intensity or color based on environmental factors.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer in the electronics sector, particularly known for its extensive range of components within the Logic category, including Gates like the NC7SZ00M5X. The company specializes in leveraging innovative material science to address the industry’s demanding needs for efficiency, compactness, and high performance. onsemi’s portfolio within the Logic domain showcases a commitment to providing solutions that support the advancement of modern electronics across various applications, from automotive systems to smart technology and beyond. Their offerings in the Gates subcategory demonstrate onsemi’s focus on producing components that are both technologically advanced and environmentally friendly, emphasizing their role in enabling the next generation of electronic designs.

Where to Find NC7SZ00M5X by onsemi

To acquire the NC7SZ00M5X or explore alternate parts, findchips.com provides a comprehensive platform for procurement. Here, you can discover Gates options, including those offered by onsemi and other manufacturers, enabling detailed comparison of specifications, stock levels, and pricing. Historically, distributors such as New Advantage Corporation, Flip Electronics, EBV Elektronik, and Avnet Americas, among others, have been sources for this component. However, stock levels and availability fluctuate, so utilizing findchips.com ensures access to the most current and comprehensive purchasing information.

Compare pricing for NC7SZ00M5X and other Gates / Logic at findchips.com