MPC5554MZP132 by NXP Semiconductors

Overview of MPC5554MZP132 by NXP Semiconductors

The MPC5554MZP132 is a 32-bit microcontroller designed with flexibility and performance in mind, suitable for a diverse range of applications. Manufactured by NXP Semiconductors, this microcontroller operates at a maximum clock frequency of 132 MHz and is built on a Power Architecture core. It features 2 MB of flash memory for program storage and 64 KB of RAM for data processing, housed in a plastic epoxy 416-pin PBGA (Plastic Ball Grid Array) package. The microcontroller supports an external data bus width of 32 bits, offering substantial data handling capability for complex operations.

This device also includes advanced features such as an onboard analog-to-digital converter (ADC), PWM (Pulse Width Modulation) channels for controlling motors and LEDs, and DMA (Direct Memory Access) channels that enable efficient data transfer without CPU intervention. Its supply voltage ranges from 1.35V to 1.65V, with a nominal operating voltage of 1.5V, and it requires a 3.3V supply as an additional feature. However, it is important to note that the MPC5554MZP132 is not RoHS compliant and is not recommended for new designs as per its life cycle code. With a wide operating temperature range of -40 °C to 125 °C, it suits applications requiring robust environmental condition tolerance.

Industry Applications for MPC5554MZP132

The microcontroller has potential applications across various industries, offering properties that make it useful for distinct purposes. It’s critical to underline that these potential applications are conceptual and would necessitate detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Some possible application areas include:

  • Industrial Automation: The high number of I/O lines (220) and the ability to perform complex real-time data processing makes the MPC5554MZP132 potentially suitable for controlling automated machinery and process control systems.
  • Consumer Electronics: Given its advanced control features, such as PWM channels, this microcontroller could find a place in sophisticated consumer electronics, possibly in smart home devices or interconnected systems within the Internet of Things (IoT) ecosystem.
  • Telecommunications: The fast processing speed and ample memory resources can be beneficial in telecommunications equipment, potentially in routers or switches that require high-speed data processing capabilities to manage network traffic efficiently.
  • Transportation and Logistics: With its automotive temperature grade, the MPC5554MZP132 could theoretically find applications in vehicle tracking systems, fleet management solutions, or even advanced driver-assistance systems (ADAS), although specific automotive qualification standards would need to be considered.

Note: The mentioned industry applications are illustrative and require specific analysis for feasibility and compliance.

About NXP Semiconductors

NXP Semiconductors is a leading technology company that specializes in creating solutions that make lives easier, better, and safer. The company plays a crucial role in the Microcontrollers and Processors space, with a vast portfolio of products designed for automotive, industrial, IoT, mobile, and communications applications, among others. NXP’s emphasis on innovation and quality has made it a trusted name in the semiconductor industry.

The MPC5554MZP132 microcontroller is just one example of NXP’s broad range of products tailored for high-performance and demanding applications. NXP’s portfolio includes a variety of similar parts, catering to a wide spectrum of technological needs, emphasizing their commitment to providing comprehensive solutions across multiple sectors.

Where to Find MPC5554MZP132 by NXP Semiconductors

For those looking to procure the MPC5554MZP132 microcontroller or seeking alternatives for their projects, findchips.com provides a robust platform for checking current stock levels and pricing from various distributors. Historically, this part has been available from distributors like EBV Elektronik, Avnet Silica, Ameya Holding Limited, and Future Electronics, among others. To ensure you find the most up-to-date availability and competitive pricing, visiting findchips.com is advisable. There, one can also explore other Microcontrollers that might be offered by NXP Semiconductors or other manufacturers, potentially finding a part that perfectly matches your project requirements.

Compare pricing for MPC5554MZP132 and other Microcontrollers / Microcontrollers and Processors at findchips.com