12TL1-2 by Honeywell Sensing and Control

Overview of 12TL1-2 by Honeywell Sensing and Control

The 12TL1-2 toggle switch by Honeywell Sensing and Control is a significant component designed for durability and reliability. It features a Double Pole Single Throw (DPST) configuration, latched switch action, and is capable of handling 15A at 115VAC in AC settings and 20A at 28VDC for DC applications. The product comes with a lever actuator for easy operation, and its wire terminal makes it suitable for a wide range of electrical connections. Key to its universal applicability is its robust design, with a sealing that ensures it is dust and waterproof, making it ideal for various rough environments. It also stands out for its panel mount-threaded feature, allowing for secure installation in equipment.

Built for flexibility, this toggle switch operates within a -55°C to +71°C temperature range, accommodating diverse working conditions. Thanks to its dimensions (body breadth of 23.11mm, height of 34.29mm, and length/diameter of 34.04mm), it is a compact yet effective solution for space-conscious applications. The part’s specifications, including its actuation type, contact ratings, and mounting features, contribute to its reliability and functionality in demanding scenarios. While the Toggle Switches category to which 12TL1-2 belongs comprises various switches intended for myriad applications, this particular model is distinguished by its ability to withstand significant electrical loads and environmental conditions.

Industry Applications for 12TL1-2

Potential applications for the 12TL1-2 toggle switch are vast, given its electrical and mechanical properties. While it is specifically designed for robust performance in harsh environments, its potential use cases span across different sectors. It’s important to note that the following applications are conceptual and should be verified for specific requirements by professional engineering and design teams.

  • Consumer Electronics: Devices that require high-reliability switches for on/off and user control functionality might incorporate the 12TL1-2. Examples could include high-end audio equipment, where the switch’s durability and reliable performance in controlling power or function modes are critical.
  • Audio and Video Systems: Professional audio and visual equipment, known for its need for consistent and dependable switches, could benefit from the 12TL1-2’s capabilities. Its latched switch action and DPST configuration make it suitable for complex control systems within these applications.
  • Industrial Controls: In environments where equipment must stand up to dust and moisture while ensuring reliable operation, the 12TL1-2’s sealing properties and robust design could make it a preferred choice. Control panels, machinery on/off switches, and safety shutdown systems might incorporate such switches.
  • Marine Applications: Given its waterproof and dustproof seal, this toggle switch could find a place in marine equipment where exposure to water and environmental pollutants is a common challenge. Navigational instruments, control panels, and power management systems on boats or other marine vessels might harness the 12TL1-2 for its resilience.

These illustrative applications emphasize the switch’s flexibility in design and the need for further validation in specific use cases. It is crucial that the part’s attributes, especially its electrical and environmental robustness, are taken into account when integrating it into systems.

About Honeywell Sensing and Control

Honeywell Sensing and Control is renowned for its contributions to developing innovative, high-quality sensing and control products. Within the domain of Toggle Switches, Honeywell has established itself as a front-runner, offering a comprehensive line of switches that cater to a myriad of applications across diverse industries. The 12TL1-2 is part of Honeywell’s extensive product portfolio, which includes a variety of switches designed for precision, durability, and ease of use. Honeywell’s expertise in sensing and control technology enables them to deliver products that meet stringent requirements, from simple on/off toggle switches to complex, customizable solutions.

Where to Find 12TL1-2 by Honeywell Sensing and Control

For those looking to procure the 12TL1-2 toggle switch, findchips.com provides a centralized platform to check current stock levels, pricing, and availability from various distributors. To find this particular switch or explore other Toggle Switches, utilizing the search and comparison tools on Findchips will streamline the procurement process. Historically, this part has been available from reputable distributors such as Master Electronics, TTI, Onlinecomponents.com, RS, Mouser Electronics, DigiKey, and Newark. However, for the most current information regarding availability and pricing, it is advisable to visit Findchips directly.

Compare pricing for 12TL1-2 and other Toggle Switches / Switches at findchips.com