MAX13487EESA+T by Maxim Integrated Products

Overview of MAX13487EESA+T by Maxim Integrated Products

The MAX13487EESA+T is a high-quality Line Transceiver component, designed and manufactured by Maxim Integrated Products. This part is noteworthy for its resilience and efficiency in challenging environments, with an operating temperature range of -40 °C to +85 °C, making it suitable for a wide range of industrial applications. It is enclosed in a compact, 0.150 inch, 8-pin SOIC package, which is lead-free and RoHS compliant, affirming its eco-friendly status.

Featuring BICMOS technology, this line driver or receiver stands out for its differential output capability, which is essential for reducing electromagnetic interference (EMI) and improving signal integrity over long distances. Its supply voltage ranges from 4.75 V to 5.25 V, with a nominal value of 5 V, and it operates with a maximum supply current of 4.5 mA, showcasing energy efficiency. With characteristics such as differential input, interface standards compliant with EIA-422-B and EIA-485, and moisture sensitivity level 1, the MAX13487EESA+T is designed for reliability and high performance in demanding applications.

Industry Applications for MAX13487EESA+T

The versatile and robust features of the MAX13487EESA+T make it potentially suitable for a multitude of applications across various industries. Here are some key use cases:

  • Industrial Automation: Its resilience to temperature variations and electrical noise makes it ideal for factory automation equipment, sensor interfaces, and data communication lines within harsh industrial environments.
  • Renewable Energy: The part’s efficiency and reliability could be beneficial in the control systems of wind turbines or solar panels, where maintaining signal integrity amidst environmental challenges is critical.
  • Robotics and Drones: With its low-power consumption and sturdy data transmission capabilities, it may be used in the communication systems of robots and UAVs (Unmanned Aerial Vehicles), especially in applications requiring precise control and data exchange.
  • Transportation: Given its ruggedness and differential output feature, this component is also well-suited for use in vehicle communication buses, navigation systems, and in-vehicle infotainment systems.

Note that these applications leverage the product properties such as differential output for minimal signal interference, a wide operating temperature range, and a compact form factor that is crucial for space-constrained scenarios.

About Maxim Integrated Products

Maxim Integrated Products is a renowned manufacturer in the semiconductor industry, particularly celebrated for its innovative line drivers, receivers, and a broad spectrum of drivers and interfaces. The company focuses on developing integrated circuits that minimize power consumption and extend battery life, which is crucial for today’s portable and energy-efficient devices. Throughout its portfolio, products similar to the MAX13487EESA+T exemplify Maxim’s commitment to reliability, precision, and performance in the face of demanding applications.

Where to Find MAX13487EESA+T by Maxim Integrated Products

To source the MAX13487EESA+T, visiting findchips.com is the most efficient method to compare prices, stock availability, and get up-to-date information. Line Driver or Receivers is a category that encompasses a wide range of products offered by Maxim Integrated Products and other manufacturers, providing an extensive selection for comparison. Historically, major distributors like Newark, DigiKey, and more have stocked this part. However, availability can fluctuate, making it beneficial for potential buyers to research current stock levels through findchips.com.

Compare pricing for MAX13487EESA+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com