GRM1555C1H220GA01D by Murata Manufacturing Co Ltd

Overview of GRM1555C1H220GA01D by Murata Manufacturing Co Ltd.

The GRM1555C1H220GA01D is a high-precision, general-purpose ceramic capacitor offered by Murata Manufacturing Co Ltd. This component features a capacitance of 22pF with a 2% tolerance, rated for use across a temperature range of -55ºC to +125ºC. Making it ideal for applications requiring stable capacitance values across a broad temperature range. The C0G (NP0) dielectric material provides one of the most stable capacitor dielectrics available in terms of temperature, voltage, and frequency. This capacitor is packaged in a compact 0402 (1.0 x 0.5 mm) footprint, with a height of just 0.5mm, making it suitable for surface-mount applications in space-constrained environments.

The GRM1555C1H220GA01D supports a 50V rated voltage, and its design includes two terminals with a wraparound terminal shape and a matte tin (Sn) with nickel (Ni) barrier terminal finish. It complies with several critical industry standards including Pb-free and RoHS compliance, indicating it does not use lead in its manufacturing and adheres to restrictions on hazardous substances, respectively. This component encompasses a multilayer design, enhancing its reliability and performance in circuit applications. Its suitability for a vast range of general-purpose applications is grounded in its excellent temperature coefficient of 30ppm/°C, which ensures operational consistency in varying environmental conditions.

Industry Applications for GRM1555C1H220GA01D

Potentially, the GRM1555C1H220GA01D could find applications across several industries. It’s important to note that while these applications are conceptual, they illustrate the versatility of the GRM1555C1H220GA01D. Each potential usage necessitates thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements. Potential applications might include:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize this capacitor for timing and frequency circuits where stability and precision are vital, potentially benefiting from this component’s stable dielectric constant over temperature.
  • Telecommunications: In communication systems, this capacitor could possibly be used in filter circuits or RF modules, taking advantage of its precise tolerances and reliable performance over a broad temperature range.
  • Industrial: Automation and control systems could potentially incorporate this capacitor for its precise control and stability in sensor circuits or as part of the signal processing hardware, where accurate readings are paramount.
  • Education and Research: In laboratory settings or educational workshops focusing on electronics, this capacitor might serve as a standard component in experimental setups or prototyping due to its general-purpose nature and stability across varying conditions.

Note: These potential industry applications are simply illustrative and speculative, requiring proper validation for any specific application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a globally recognized leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s extensive range of products includes capacitors, inductors, resistors, RF modules, and power supplies among others. Murata’s capacitors, especially its line of Ceramic Capacitors, are highly regarded for their quality, reliability, and innovation.

When it comes to Ceramic Capacitors, Murata’s offerings, including the GRM1555C1H220GA01D, are distinguished by their comprehensive range of sizes, capacitance values, and temperature characteristics to suit a vast array of applications. Murata’s focus on R&D and commitment to quality control has resulted in components that are on the cutting edge of technology, fulfilling the needs of a rapidly evolving electronics industry.

Where to Find GRM1555C1H220GA01D by Murata Manufacturing Co Ltd

To source the GRM1555C1H220GA01D, it is recommended to check out Findchips.com. This platform offers real-time inventory from worldwide distributors as well as current pricing information. You can access a wide array of Ceramic Capacitors, including alternative options from Murata Manufacturing Co Ltd or other manufacturers that could meet your specific requirements.

Historically, this component has been available from distributors such as Semour Electronics Co Ltd, Sensible Micro Corporation, Bristol Electronics, TTI, Quest Components, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, to ensure up-to-date availability and competitive pricing, visiting Findchips.com is advisable.

Compare pricing for GRM1555C1H220GA01D and other Ceramic Capacitors / Capacitors at findchips.com