Overview of HCPL2630SD by onsemi
The HCPL2630SD is an 8-pin DIP dual-channel high-speed 10 MBit/s logic gate output Optocoupler, engineered by onsemi. This component is designed to offer electric isolation between its input and output with a high data transmission rate, making it suitable for a variety of high-speed logic interfacing applications. It features a logic gate output and operates within a broad temperature range from -40°C to +85°C, supporting its versatility across different environments.
As per its specifications, the HCPL2630SD boasts a maximum forward current of 0.03 A, an isolation voltage up to 2500 V, and a nominal data rate of 10 MBps. It is designed with two separate channels for dual functionality, encapsulated in a surface-mount DIP-8 package, which is conducive to space-saving on PCB designs. Among its notable qualities is its compliance with several critical industry standards, including RoHS and REACH, ensuring its suitability for use in various global markets. Additionally, it includes features such as CMOS compatibility, open collector output, and recognition by UL for safety. Despite being marked as obsolete with a recommendation for replacement by the HCPL26xxM series for new designs, the HCPL2630SD remains relevant for sustaining existing designs that require its specific configuration and performance characteristics.
Industry Applications for HCPL2630SD
The potential applications for the HCPL2630SD span various sectors, leveraging its high isolation voltage and data rate capabilities. These applications demonstrate the part’s flexibility but should be considered illustrative; engineering and design teams must verify the component’s compatibility based on industry standards and specific application requirements. Notably, its usage could be envisaged in the following sectors:
- Space Technology and Aerospace: For interface and control systems where high data transmission rates and electrical isolation are critical. The part’s high isolation voltage and temperature resilience potentially suit it for the harsh conditions encountered in these industries. While specifically designed parts might be more common, components like the HCPL2630SD might find their utility in specific non-critical applications or in the preliminary stages of system development.
- Transportation and Logistics: In vehicle monitoring systems, data communication between sensors and processing units requires components that ensure reliable operation over a range of environmental conditions. The robust design of the HCPL2630SD possibly makes it a candidate for such applications, given its data rate and operational temperature range.
- Renewable Energy systems: Especially in solar inverters, where high-speed data communication and electrical isolation between high-voltage areas and the inverter’s control logic are necessary. The HCPL2630SD, with its quick response time and high isolation voltage, might be potentially applicable for optimizing performance and safety.
- Robotics and Drones: In these advanced fields, the part could potentially be used for communication between controllers and sensors, actuators, or other peripheral devices requiring high-speed data transfer and electrical isolation to prevent noise and interference in electronically noisy environments.
Note: These potential industry applications are conceptual and require thorough analysis by engineering teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a renowned manufacturer in the field of semiconductors, particularly known for its innovations in energy efficiency, sensing, and power management technologies. The company has a significant portfolio of products that cater to a wide range of industries, from automotive to industrial, and consumer electronics to medical devices. In the realm of Optoelectronics, onsemi offers a variety of components, including Optocouplers like the HCPL2630SD, aimed at providing solutions for electrical isolation and signal transfer needs across applications.
The company’s focus on sustainability and compliance with environmental standards, such as RoHS and REACH, highlights its commitment to responsible manufacturing practices. With its vast product offering that includes similar parts to HCPL2630SD, onsemi continues to support the advancement of technology solutions across different sectors, providing components that meet the evolving needs of its customer base.
Where to Find HCPL2630SD by onsemi
To find the HCPL2630SD or explore alternate Optocoupler components that might suit specific application needs, visiting findchips.com is highly recommended. This platform allows users to access real-time stock levels, pricing from various distributors, and detailed part specifications to make an informed procurement decision. Historically, the part has been available at distributors such as Newark. However, for the most current availability and pricing information, checking directly on Findchips is advisable.