CY8C5868AXI-LP035 by Infineon Technologies AG

Overview of CY8C5868AXI-LP035 by Infineon Technologies AG

The CY8C5868AXI-LP035 by Infineon Technologies AG is a multifaceted semiconductor device classified under Multifunction Peripherals. It features a 32-bit ARM Cortex-M3 microcontroller unit (MCU), clocking a maximum operating frequency of 67MHz. This component belongs to the PSoC 5LP family, CY8C58xx series microcontrollers, designed for a wide range of embedded applications. With a program memory size of 256KB, it is tailor-made for complex and memory-intensive operations.

The device comes in a TQFP-100 package, signifying a 100-lead Thin Quad Flat Package, which is conducive for compact and space-critical designs. It operates within a temperature range of -40°C to 85°C, making it suitable for varying environmental conditions. Among its notable features is its compliance with RoHS, indicating it is manufactured with restricted hazardous materials. Enhanced connectivity is provided through bus compatibility options including I2C and USB, and its boundary scan capability aids in easier testing and debugging. The component’s power efficiency is evidenced by its low maximum supply current of 0.0255 mA, thus catering to applications with stringent power consumption requirements.

Industry Applications for CY8C5868AXI-LP035

The CY8C5868AXI-LP035’s versatile features and specifications suggest its potential use across multiple industries and applications. While these applications are conceptual and would require further analysis by engineering teams, they represent a starting point for consideration:

  • Internet of Things (IoT): With its low power consumption, ample programmable memory, and connectivity options, the CY8C5868AXI-LP035 potentially serves as the core processing unit for IoT devices, managing data collection, device control, and communication functions.
  • Consumer Electronics: In applications such as smart home devices, wearable technology, and multimedia systems, this MCU’s processing capabilities and IO options could enable sophisticated user interaction and multimedia processing.
  • Environmental Monitoring Systems: The component might be effectively utilized in monitoring systems that require constant data logging and processing, leveraging its extended temperature range and efficiency for prolonged field deployment.
  • Telecommunications Equipment: Given its support for various communication protocols and robust data handling capability, the CY8C5868AXI-LP035 could potentially play a role in telecommunications infrastructure, aiding in data traffic management and system control.

Note that these potential industry applications are only illustrative and require verification by engineering and design teams for adherence to specific industry standards and application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading global provider of semiconductor solutions, with a keen focus on addressing the challenges of energy efficiency, mobility, and security. Within the realm of Multifunction Peripherals and microcontrollers and processors in general, Infineon offers a broad range of products designed to meet the diverse needs of the industry. The CY8C5868AXI-LP035 is part of Infineon’s strategic initiative to deliver advanced processing capabilities, integrated connectivity, and enhanced security features. Infineon’s portfolio also includes other similar parts that cater to various application requirements, making them a cornerstone in the development of innovative and efficient electronics.

Where to Find CY8C5868AXI-LP035 by Infineon Technologies AG

For procurement professionals and engineers looking to source the CY8C5868AXI-LP035, findchips.com is an excellent resource. By searching on our site, users can compare real-time pricing and availability from multiple distributors. While the historical availability has included distributors such as EBV Elektronik, Chip1Stop, Sensible Micro Corporation, and Mouser Electronics among others, it is advisable to check findchips.com for the most current stock levels and pricing. For those seeking alternatives or similar parts offered by Infineon Technologies AG or other manufacturers, exploring the Multifunction Peripherals category on findchips.com can provide a wealth of options to meet varying application needs.

Compare pricing for CY8C5868AXI-LP035 and other Multifunction Peripherals / Microcontrollers and Processors at findchips.com