CLRC66301HN,551 by NXP Semiconductors

Overview of CLRC66301HN,551 by NXP Semiconductors

The CLRC66301HN,551 is a contactless reader integrated circuit (IC) designed for near-field communication (NFC) and radio-frequency identification (RFID) applications. Housed in a 32-Pin HVQFN EP package, it operates at 13.553MHz with a power consumption of 20mA. This component is designed to facilitate reliable and efficient data communication between devices without physical contact. Its packaging is tray dry and bakeable, making it suitable for processes that require moisture control during soldering, as it has a Moisture Sensitivity Level (MSL) of 2. The peak reflow temperature for this IC is specified at 260°C for a maximum of 30 seconds, aligning with industry standards for high-temperature soldering processes.

Manufactured by NXP Semiconductors, this component is RoHS compliant and meets REACH regulations, ensuring it is free from hazardous substances and fit for global commercial use. The part is currently active in the product cycle, indicating ongoing production and availability, with a factory lead time of 13 weeks at the time of writing.

Industry Applications for CLRC66301HN,551

Potential applications for the CLRC66301HN,551 span various industries due to its NFC and RFID capabilities. These technologies are increasingly integral to numerous sectors for automation, identification, security, and contactless data transfer. Below are some key industries and possible use cases:

  • Consumer Electronics: In consumer electronics, the CLRC66301HN,551 could potentially be used in smart appliances, wearable devices, and mobile accessories for seamless and secure NFC payments, data sharing, and device pairing. The high-frequency operation and compact package design support miniaturization and efficient power usage, crucial for battery-powered devices.
  • Financial Technology (Fintech): For the fintech sector, this IC might find application in contactless payment systems, including point-of-sale (POS) terminals and mobile payment devices. Its compliance with global regulatory standards ensures safe and secure transactions, enhancing consumer trust and broadening the adoption of cashless payment solutions.
  • Access Control Systems: Although not specifically listed, access control systems for secure entry to buildings, rooms, or even secure cabinets could potentially benefit from incorporating the CLRC66301HN,551. Its ability to handle encrypted data transmissions makes it a favorable option for building security infrastructures.
  • Healthcare: In the healthcare sector, this IC could potentially be used in patient identification systems, medical equipment tracking, and access control to restricted areas. The need for secure and quick data access makes RFID/NFC technologies attractive for these applications, although specific use cases would require thorough regulatory compliance checks.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the field of Other Telecom ICs under the broader category of Telecommunication Circuits. The company has a reputation for developing innovative products that drive advancements in various tech sectors, including automotive, consumer electronics, and industrial systems. NXP’s focus on secure connectivity solutions for embedded applications is evident in products like the CLRC66301HN,551, which enable smart, connected solutions across numerous industries. With a commitment to quality, environmental sustainability, and cutting-edge research and development, NXP Semiconductors continues to be at the forefront of technology, offering a range of solutions that encompass a variety of applications related to NFC and RFID technologies among others.

Where to Find CLRC66301HN,551 by NXP Semiconductors

Those looking to purchase the CLRC66301HN,551 should consider researching on findchips.com. This platform provides up-to-date information on stock levels, pricing, and possible distributors. Historically, this part has been available through distributors like Chip1Stop, Future Electronics, Mouser Electronics, and Avnet Americas. However, to get current stock levels and the best pricing options, visiting findchips.com is recommended. For those seeking alternatives to the CLRC66301HN,551 or similar parts offered by NXP Semiconductors or other manufacturers, exploring the category of Other Telecom ICs is advisable.

Compare pricing for CLRC66301HN,551 and other Other Telecom ICs / Telecommunication Circuits at findchips.com