Overview of FDC3535 by onsemi
The FDC3535 is a P-Channel Power Trench® MOSFET characterized by its -80 V breakdown voltage and -2.1 A drain current, with a drain-source on-resistance of 0.183 Ω. This part, designed and manufactured by onsemi, incorporates advanced MOSFET technology to achieve low power dissipation and high efficiency. The FDC3535, with a package description of SUPERSOT-6 and recognized under the manufacturer package code 419BL, is specifically designed to meet the demanding requirements of power management applications. The MOSFET is compliant with RoHS, has a moisture sensitivity level of 1, making it suitable for a wide range of environmentally sensitive applications, and features a peak reflow temperature of 260°C.
This component’s operational mode is enhancement, marked by its ability to switch on with a positive gate voltage. The FDC3535 also boasts a built-in diode, providing protection and efficiency improvements in certain circuits. Geared for switching applications, this MOSFET shows versatility with a maximum operating temperature of 150°C, and the robustness of its construction is underlined by a power dissipation maximum of 1.6 W. Notably, its terminal finish is matte tin (Sn) – annealed, assuring good solderability and long-term reliability in electronic assemblies.
The FDC3535 falls under the electronic parts subcategory of Small Signal Field-Effect Transistors, a vital category in the transistor family that emphasizes the importance of low-power, high-performance components in modern electronic designs.
Industry Applications for FDC3535
The versatility of the FDC3535 by onsemi extends its utility across multiple industries. While not exhaustive, the following application ideas highlight potential uses. It is important for engineers and procurement professionals to conduct thorough analysis and verification to ensure the part meets specific standards and requirements for intended applications.
- The Energy and Power Systems industry could potentially utilize the FDC3535 in power regulation and management solutions within renewable energy installations, power inverters, or smart grid technology, where efficient power conversion and control are paramount.
- In the Transportation and Logistics sector, this MOSFET might find applications in the development of electronic components for electric vehicles, specifically in battery management systems, or for power control modules, where its high efficiency and thermal performance are beneficial.
- The Renewable Energy field could benefit from the FDC3535 in solar power inverters, wind turbine controllers, or other renewable energy management systems, where reliability, efficiency, and low power dissipation are critical.
Note that these potential industry applications are conceptual and require detailed engineering and design review.
About onsemi
onsemi stands out in the field of semiconductor manufacturing, particularly in the realm of transistors and, more specifically, within the niche of Small Signal Field-Effect Transistors. The company has positioned itself as an innovator by focusing on energy efficiency, leading the charge to meet the global demand for smarter, more efficient electronic components. The FDC3535 is a testament to onsemi’s commitment to providing high-performance, energy-efficient solutions for a multitude of applications. onsemi’s broad portfolio of products demonstrates its capability to cater to a wide variety of technological needs, from basic switches to complex power management systems, all designed with the forward-thinking engineering that the current market demands.
Where to Find FDC3535 by onsemi
To purchase the FDC3535 or to explore other options within the realm of Small Signal Field-Effect Transistors, findchips.com is an indispensable resource. The website offers a comprehensive comparison tool for current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Newark, among others. However, for the most current availability and pricing information, visiting findchips.com is recommended.