PTN36043ABXY by NXP Semiconductors

Overview of PTN36043ABXY by NXP Semiconductors

The PTN36043ABXY by NXP Semiconductors is a Consumer Circuit, specifically a PQCC18 USB 3.1 Redriver designed to operate within a temperature range of -40 to 85 degrees Celsius and is RoHS compliant. Characterized by its USB Type-C active switch capability, it supports SuperSpeed USB 3.1, making it compatible with the latest USB technology for high-speed data transfer. This component is packaged in a DHX2QFN-18, defining its physical characteristics such as a rectangular package shape, very thin profile, and a no-lead terminal form. The device’s small dimensions, with a length of 2.4 mm and a width of 2 mm, make it suitable for compact electronics where space is at a premium. Portions of its composition are plastic/epoxy, adhering to a Moisture Sensitivity Level (MSL) of 3, indicating how it must be handled to prevent moisture-induced damage. Furthermore, it operates under a supply voltage range from 1.7 V to 1.9 V and is designed for surface mount technology. This redriver’s capacity to minimize signal degradation over longer distances by conditioning the signals passing through it is critical in maintaining signal integrity, especially in high-speed data applications.

Industry Applications for PTN36043ABXY

The PTN36043ABXY potentially suits a variety of applications across different industries, thanks to its support for USB 3.1 SuperSpeed data transfer and compact form factor. It is important to note that the following applications require detailed analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements.

  • Industrial Automation: In the context of industrial automation, the PTN36043ABXY could potentially be integrated into control systems requiring high-speed communication between peripherals and central processing units. Its ability to support SuperSpeed USB 3.1 can significantly reduce data transfer times, improving overall system efficiency.
  • Renewable Energy: Within the renewable energy sector, this component might find potential applications in the monitoring and control units of solar panels or wind turbines, where reliable and fast data communication is necessary for optimal operation and thorough monitoring.
  • Robotics and Drones: Robots and drones, particularly those used in surveying, delivery, and inspection tasks, require components that support rapid data exchange for real-time decision-making. PTN36043ABXY’s small form factor and support for high-speed data transfer potentially make it a suitable choice for these applications.

These potential industry applications are illustrative and conceptual, requiring detailed verification for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. In the domain of Other Consumer ICs and Consumer Circuits, NXP stands out for its broad range of innovative products tailored to address the needs of various consumer applications. The company’s portfolio extends beyond PTN36043ABXY, encompassing a wide array of components that include sensors, processors, and connectivity solutions, particularly emphasizing security, interoperability, and the facilitation of seamless user experiences. NXP’s commitment to quality, performance, and sustainability makes its products a preferred choice among engineers and manufacturers across the globe. By integrating technologies like the PTN36043ABXY into their solutions, NXP helps empower the electronics industry to create advanced, reliable, and efficient consumer devices.

Where to Find PTN36043ABXY by NXP Semiconductors

For the procurement of PTN36043ABXY, engineers and purchasers are encouraged to explore findchips.com. The platform offers up-to-date information on stock levels, pricing, and availability from various distributors, ensuring that you have access to the most current procurement options available. Historically, distributors such as Vyrian, LCSC, EBV Elektronik, Chip1Stop, and others including Mouser Electronics, DigiKey, and Newark have stocked PTN36043ABXY. However, inventory levels and availability can fluctuate. Therefore, visiting findchips.com can provide real-time insights into where you can acquire this part at competitive prices. For those seeking alternatives or similar parts offered by NXP Semiconductors or other manufacturers, using the Other Consumer ICs section on findchips.com can guide you to suitable options based on your specific requirements.

Compare pricing for PTN36043ABXY and other Other Consumer ICs / Consumer Circuits at findchips.com