Overview of TCJD227M016R0050E by Kyocera AVX Components
The TCJD227M016R0050E is a polarized tantalum capacitor featuring a solid polymer dielectric, with a capacitance value of 220 µF and a voltage rating of 16 V. It exhibits a ±20% tolerance on its capacitance, which situates it within the broader electronic component category of Tantalum Capacitors. This particular component is designed for surface mount technology, specifically identified by its package size of 2917 [7343-31 Metric], making it suitable for a wide array of compact electronic applications.
The capacitor’s dimensions are 7.3 mm in length, 4.3 mm in width, and 2.9 mm in height, and it is designed for Tape and Reel packaging which aids in automated assembly processes. It features a low Equivalent Series Resistance (ESR) of 50 mΩ and can handle a ripple current of up to 900 mA. These specifications highlight the capacitor’s efficiency and reliability in circuits that require stable power delivery and noise suppression. The part operates over a wide temperature range from -55 °C to +105 °C, accommodating demanding environments and making it versatile for various applications.
In terms of compliance, the TCJD227M016R0050E meets the RoHS guidelines, ensuring that it is free from hazardous substances. It also complies with the REACH regulations, affirming its safety for use in electronic products targeted for the European market. The component is categorized under the EAR99 ECCN code and falls under the HTS code 8532.21.00.50, confirming its classification and trade compliance.
Industry Applications for TCJD227M016R0050E
The versatile specifications and high reliability of the TCJD227M016R0050E make it suitable for a variety of applications across different industries. While specific uses require thorough validation by engineering teams, conceptual applications based on its attributes might include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize the TCJD227M016R0050E for power regulation and noise suppression functions, owing to its compact size, solid polymer dielectric for stability, and low ESR for efficient operation.
- Audio and Video Systems: The capacitor might find its use in audio amplifiers, mixing consoles, and home theater systems where clean, stable power delivery is critical for audio quality. Its low leakage current and high ripple current capabilities potentially support these applications.
- Entertainment and Gaming: Gaming consoles and VR equipment, which demand high performance and reliability, could benefit from the incorporation of the TCJD227M016R0050E in their power supply circuits, due to its ability to handle ripple currents and maintain stability across a broad temperature range.
These potential industry applications demonstrate the versatility of the TCJD227M016R0050E, though they are illustrative and call for rigorous validation to ensure compliance with industry standards and specific product requirements.
About Kyocera AVX Components
Kyocera AVX is a renowned manufacturer in the electronics industry, known for producing a wide range of high-quality components, including a notable lineup of Tantalum Capacitors such as the TCJD227M016R0050E. Their tantalum capacitors are distinguished for their reliability, precision, and performance, catering to a broad spectrum of industrial, commercial, and consumer applications. With a steadfast commitment to innovation, Kyocera AVX continually advances the technology of capacitors, not only in the tantalum domain but across all types of capacitors, striving to meet the evolving needs of the electronics industry.
Where to Find TCJD227M016R0050E by Kyocera AVX Components
To acquire the TCJD227M016R0050E for your next project, the recommended starting point is findchips.com. This platform provides a comprehensive overview of where the component can be sourced, including current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, Avnet Abacus, Rutronik, TME, Future Electronics, RS, Mouser Electronics, Avnet Americas, and DigiKey. However, to ensure you get the most up-to-date availability and competitive pricing, it is advisable to visit findchips.com. Additionally, for alternative options or components with similar specifications, browsing the broader category of Tantalum Capacitors might yield suitable substitutes from Kyocera AVX or other premier manufacturers.