Overview of MC74VHC14DTR2G by onsemi
The MC74VHC14DTR2G is a CMOS hex inverter featuring Schmitt Trigger inputs, designed for implementation in applications requiring high noise immunity and stable output. Manufactured by onsemi, this component is part of the AHC/VHC family, offering a logic type of inverter Schmitt trigger. Packaged in a thin shrink small outline package (TSSOP-14), it boasts a conducive design for space-constrained applications. This product is made available on a 2500-unit reel, ideal for mass production requirements.
Key specifications include a supply voltage range from 2 V to 5.5 V, allowing for versatility in diverse power environments. The gate operates efficiently within a wide operating temperature range from -55 °C to 125 °C, ensuring reliability across various conditions. The MC74VHC14DTR2G supports a nominal supply voltage of 3.3 V, characterized by its low output current (Max I(ol) of 0.008 A), and emphasizes energy efficiency. The incorporation of Schmitt Trigger inputs provides an advantage by offering toggling of output based on different threshold levels for input signals, hence enhancing noise immunity. Furthermore, its compliance with RoHS, Reach, and featuring a moisture sensitivity level of 1, underscores onsemi’s commitment to environmental safety and quality standards.
Industry Applications for MC74VHC14DTR2G
The inherent design and electrical characteristics of the MC74VHC14DTR2G make it suitable for a myriad of applications across different industries. It should be noted that the potential industry applications mentioned herein are conceptual/illustrative and require extensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Education and Research: In academic settings, the MC74VHC14DTR2G might be used in laboratory experiments and projects aimed at understanding digital logic circuits. Its simple logic function and robust design could make it a staple component in educational kits used to teach electronics students about logic gates and digital circuit design.
- Internet of Things (IoT): Potentially serving as a critical component in IoT devices, its Schmitt Trigger input could help in stabilizing signals received from various sensors before processing, enhancing the reliability of IoT devices in environments with high electrical noise.
- Computing and Data Storage: In the realm of computing, this component might find its utility in signal processing circuits, helping in data manipulation and ensuring integrity during transmission between different subsystems within computers and storage devices.
- Telecommunications: Its application could extend to communication equipment, where signal integrity is paramount. The MC74VHC14DTR2G might be used in circuits designed to clean up signals received from communication channels, making it a potential asset for both mobile and stationary telecom infrastructure.
While not explicitly mentioned, similar parts could also find applications in consumer electronics, industrial control systems, and anywhere digital logic circuits are foundational elements of the system design.
About onsemi
onsemi is a leading semiconductor company specializing in energy-efficient innovations that aim to help create a more sustainable future. Their portfolio in the Gates category of logic components is broad, including a variety of logic gates, inverters, and more specialized components designed for a multitude of applications. The MC74VHC14DTR2G is a testament to onsemi’s engineering prowess in digital logic, showcasing their ability to craft highly functional, reliable, and efficient components. Known for their rigorous adherence to quality and environmental standards, onsemi’s products like the MC74VHC14DTR2G are designed not only to meet the escalating demands of the electronics industry but to do so in an environmentally responsible way. The company’s expertise in CMOS technology and dedication to innovation ensure their components, including various logic gates and inverters, provide optimal performance and energy efficiency.
Where to Find MC74VHC14DTR2G by onsemi
To procure the MC74VHC14DTR2G, prospective buyers are encouraged to visit findchips.com. The site offers an extensive database of electronic components from numerous distributors, allowing users to compare current stock levels and pricing easily. Historically, distributors such as Flip Electronics, EBV Elektronik, Chip1Stop, and Mouser Electronics have stocked the MC74VHC14DTR2G among others. However, availability can vary, so it’s important to check findchips.com for the most current information. Additionally, for projects that might require alternatives or additional components, the Gates section on findchips.com can be a valuable resource for finding other onsemi offerings or similar parts from different manufacturers.