Overview of PMEG4010CEH,115 by Nexperia
The PMEG4010CEH,115 is a Schottky barrier rectifier featuring a very low forward voltage drop (VF) of 570 mV, designed to conduct up to 1 A of output current. Its profile is specifically tailored for high-efficiency applications where minimizing power loss is critical. This rectifier is encased in a SOD-123F package, a small-outline package with two leads, optimized for surface-mount technologies. It can sustain an operating temperature of up to 150 °C, catering to applications that may experience high ambient temperatures.
Manufactured by Nexperia, this diode supports a maximum reverse voltage of 40 V, suitable for many low voltage power supply applications. The PMEG4010CEH,115 is also characterized by its high peak non-repetitive surge current of 9 A, indicating its ability to handle high current spikes. Its technological foundation is built on silicon, utilizing Schottky technology to achieve its low VF. The compliance with RoHS, REACH, and featuring an ECCN code of EAR99 underscores its broad acceptance in global markets for environmentally sensitive and high-reliability applications.
The introduction of the PMEG4010CEH,115 to the market in February 2017 marked a significant evolution in the domain of Rectifier Diodes, providing engineers with a robust solution for enhancing the efficiency of their power conversion systems.
Industry Applications for PMEG4010CEH,115
The PMEG4010CEH,115, owing to its high efficiency and thermal performance, is an ideal candidate for a plethora of applications across various sectors. It should be noted that the potential industry applications listed below are only conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: Given its low forward voltage and high efficiency, the PMEG4010CEH,115 might potentially be utilized in the power supply circuits of various consumer electronics such as smartphones, tablets, and laptops where power efficiency is critical to maximize battery life.
- Energy and Power Systems: In solar power inverters and other renewable energy systems, this diode could possibly play a crucial role due to its capability to handle moderate power levels efficiently, thus contributing to the overall system efficiency and reliability.
- Transportation and Logistics: Due to its ability to withstand temperatures up to 150 °C, it might serve well in applications within transportation systems such as electric vehicle charging stations or onboard electronics that demand high reliability and efficiency under varying thermal conditions.
- Industrial Automation: The PMEG4010CEH,115 could potentially be incorporated into the power management systems of industrial automation equipment, where efficient power conversion is necessary to reduce heat generation and improve the reliability of the systems.
These use cases underscore the versatile utility of the PMEG4010CEH,115 in various technology domains, albeit under the premise of thorough component evaluation against application-specific requirements.
About Nexperia
Nexperia is a global leader in the production of Discretes, Logic, and MOSFET devices, with Rectifier Diodes being an essential part of their product lineup. Nexperia has built a reputation for producing high-quality, reliable components that meet the rigorous demands of the electronics industry. The PMEG4010CEH,115 is an exemplary instance of Nexperia’s commitment to innovation and quality in the realm of Rectifier Diodes. Known for its state-of-the-art manufacturing processes and strict quality control measures, Nexperia ensures that each component, including PMEG4010CEH,115, meets industry standards and customer expectations. As designers and engineers seek components that offer both efficiency and reliability, Nexperia’s extensive catalog, including various Schottky diodes, rectifiers, and other discrete semiconductor parts, provides a wealth of options to suit a wide range of applications.
Where to Find PMEG4010CEH,115 by Nexperia
To procure the PMEG4010CEH,115, the comprehensive search and comparison platform findchips.com offers the most current information on availability and pricing from a multitude of distributors. For individuals or organizations looking to purchase this Rectifier Diode, relevant data regarding inventory levels and competitive pricing from various suppliers can be easily accessed. Historical availability shows distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, Avnet Silica, and DigiKey among others have stocked this component. However, for real-time data on stock availability and pricing, visiting findchips.com ensures the most up-to-date information, accommodating informed procurement decisions.