08R-JWPF-VSLE-D by JST Manufacturing

Overview of 08R-JWPF-VSLE-D by JST Manufacturing

The 08R-JWPF-VSLE-D by JST Manufacturing is categorized under the subcategory of Combination Line Connectors, which falls under the larger category of Connectors. This part features an 8 contact, female, crimp terminal receptacle with a pitch spacing of 2mm. Specifically designed for use with JWPf series receptacle contacts, this product range is ROHS compliant, ensuring adherence to regulatory standards for harmful materials. The 08R-JWPF-VSLE-D boasts a receptacle housing design compatible with waterproof applications, making it versatile for various environmental conditions.

This connector housing is made from Polybutylene Terephthalate, known for its durability and resistance to harsh chemicals and operational stress, which complements its waterproof option. With a UL flammability code of 94V-0, it ensures safety in case of fire, preventing the spread of flames. Moreover, this part supports a cable mounting type which allows for flexible and straightforward installation in multiple application scenarios.

Industry Applications for 08R-JWPF-VSLE-D

The 08R-JWPF-VSLE-D’s versatile design and specifications make it potentially suitable for a broad range of industry applications. It is crucial for engineering and procurement professionals to note that while the connector might seem ideal for various uses, each application requires a thorough analysis to confirm compatibility and adherence to specific requirements. Below are conceptual use cases illustrating the connector’s potential adoption across industries:

  • Automotive: Due to its waterproof and robust design, the connector potentially suits automotive applications, particularly in environments exposed to moisture or requiring durable components, like in vehicle lighting or sensor connections. It’s also relevant to note the compatibility with additional contacts for versatility across automotive electrical systems.
  • Industrial Control Systems: In industrial settings, the demand for reliable connectors that can withstand harsh conditions and prevent moisture ingress is high. The 08R-JWPF-VSLE-D could potentially find applications in control panels, automation machines, and in the connectivity of sensors and actuators, benefitting from its durable insulator material and waterproof feature.
  • Consumer Electronics: Devices subject to occasional exposure to moisture or used in outdoor conditions might incorporate this connector for charging ports, data transfer connections, or internal component links, leveraging its compact size and reliable connectivity.

Note that these potential industry applications are conceptual and serve as illustrative examples. Actual use should be validated by engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About JST Manufacturing

JST Manufacturing is a premier provider of electronic connectors with a global footprint in the industry. Known for its innovation and quality, JST has a diverse product portfolio that addresses the needs of various sectors, including automotive, consumer electronics, and industrial applications. Specializing in connectors, JST’s product lineup spans a wide range of categories, including but not limited to, terminal blocks, wire-to-board, board-to-board, and Combination Line Connectors.

The 08R-JWPF-VSLE-D is a testament to JST’s commitment to producing connectors that meet the highest standards for performance, reliability, and environmental compliance. JST’s expertise in manufacturing connectors that are both functional and innovative positions the company as a go-to resource for electronic parts procurement and engineering solutions.

Where to Find 08R-JWPF-VSLE-D by JST Manufacturing

Procuring the 08R-JWPF-VSLE-D requires a reliable distributor with current stock levels and competitive pricing. For this, findchips.com serves as an invaluable resource. Through findchips.com, engineers and procurement professionals can compare pricing, check availability, and order the 08R-JWPF-VSLE-D connector, ensuring they get the best deal possible. Findchips.com also provides access to a broad range of Combination Line Connectors, offering suitable alternatives that might be offered by JST Manufacturing or other manufacturers for different application needs.

In the past, distributors like New Advantage Corporation, LCSC, and DigiKey, among others listed such as TME and Future Electronics, have historically stocked this part. However, inventory levels and availability can fluctuate, so it is recommended to visit findchips.com for the most current information regarding the 08R-JWPF-VSLE-D and other connectors.

Compare pricing for 08R-JWPF-VSLE-D and other Combination Line Connectors / Connectors at findchips.com